1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

113 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476231

RoHS

Each
1+
HK$48.220
10+
HK$42.190
50+
HK$34.960
200+
HK$31.340
600+
HK$28.930
More Pricing...
Min: 1 / Mult: 1
1000µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
-
105°C
2750287

RoHS

Each
1+
HK$56.070
5+
HK$53.200
10+
HK$50.330
20+
HK$47.460
40+
HK$44.590
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
40mm
10mm
0.03ohm
3.99A
-40°C
-
85°C
4062642

RoHS

Each
1+
HK$449.140
3+
HK$442.260
5+
HK$435.380
10+
HK$428.500
20+
HK$406.970
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.076ohm
6A
-40°C
-
85°C
2284057

RoHS

Each
1+
HK$203.910
5+
HK$179.920
10+
HK$155.920
20+
HK$152.850
40+
HK$149.770
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
-
105°C
2950142

RoHS

Each
1+
HK$149.440
36+
HK$110.890
72+
HK$87.550
108+
HK$86.020
252+
HK$84.480
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.148ohm
8.53A
-40°C
-
85°C
2729184

RoHS

Each
1+
HK$179.120
10+
HK$137.690
50+
HK$122.150
100+
HK$99.220
250+
HK$96.330
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
-
85°C
2333489

RoHS

Each
1+
HK$33.120
5+
HK$29.940
10+
HK$26.760
20+
HK$25.560
40+
HK$24.360
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
45mm
10mm
0.199ohm
4.82A
-40°C
-
85°C
1165658

RoHS

Each
1+
HK$104.050
5+
HK$96.310
10+
HK$88.010
20+
HK$82.480
40+
HK$78.440
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
40mm
10mm
0.12ohm
2.66A
-25°C
-
85°C
1903208

RoHS

Each
1+
HK$30.990
10+
HK$19.140
50+
HK$12.400
100+
HK$11.620
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
700mA
-40°C
-
105°C
2476233

RoHS

Each
1+
HK$72.420
10+
HK$51.540
50+
HK$42.830
200+
HK$37.820
600+
HK$34.940
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
40mm
10mm
0.09ohm
2.3A
-25°C
-
105°C
3295940

RoHS

Each
1+
HK$60.340
5+
HK$53.970
10+
HK$47.600
20+
HK$45.710
40+
HK$43.820
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
25mm
45mm
10mm
0.112ohm
3.11A
-40°C
-
85°C
2476230

RoHS

Each
1+
HK$28.610
10+
HK$21.950
50+
HK$19.900
400+
HK$17.100
800+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
35mm
10mm
-
1.5A
-40°C
-
105°C
2361808

RoHS

Each
1+
HK$60.090
3+
HK$54.340
5+
HK$48.590
10+
HK$42.830
20+
HK$39.220
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.199ohm
4.7A
-40°C
-
85°C
2821824

RoHS

Each
1+
HK$162.940
36+
HK$148.070
72+
HK$134.620
108+
HK$125.100
252+
HK$123.990
Min: 1 / Mult: 1
1000µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
0
40mm
80mm
-
-
8.82A
-40°C
-
85°C
3649199

RoHS

Each
1+
HK$617.990
5+
HK$540.740
10+
HK$448.040
20+
HK$401.690
40+
HK$370.790
More Pricing...
Min: 1 / Mult: 1
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
-
85°C
1166638

RoHS

Each
1+
HK$107.180
5+
HK$99.210
10+
HK$90.660
20+
HK$84.960
40+
HK$80.800
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
45mm
10mm
0.17ohm
2.23A
-25°C
-
105°C
2456745

RoHS

Each
1+
HK$145.310
10+
HK$138.060
50+
HK$121.600
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.112ohm
6.32A
-40°C
-
85°C
2950779

RoHS

Each
1+
HK$58.450
10+
HK$41.430
50+
HK$34.360
180+
HK$31.410
540+
HK$30.790
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.289ohm
3.4A
-40°C
-
105°C
3227802

RoHS

Each
1+
HK$93.490
3+
HK$88.610
5+
HK$79.950
10+
HK$75.550
20+
HK$72.690
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.143ohm
8.66A
-40°C
-
85°C
1165585

RoHS

Each
1+
HK$81.880
5+
HK$70.330
10+
HK$58.780
20+
HK$52.840
40+
HK$46.890
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.265ohm
1.55A
-40°C
-
85°C
9452958

RoHS

Each
1+
HK$35.960
10+
HK$22.680
50+
HK$16.490
100+
HK$14.500
200+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
2.2A
-40°C
-
85°C
1679502

RoHS

Each
1+
HK$283.740
5+
HK$229.670
36+
HK$204.690
72+
HK$192.530
108+
HK$185.180
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
80mm
22.5mm
114ohm
9.32A
-40°C
-
85°C
1903241

RoHS

Each
1+
HK$43.260
10+
HK$27.220
50+
HK$19.810
100+
HK$17.480
200+
HK$15.600
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
1.1A
-40°C
-
105°C
777109

RoHS

Each
1+
HK$413.800
5+
HK$368.760
16+
HK$323.710
64+
HK$301.720
112+
HK$279.720
Min: 1 / Mult: 1
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
3mA
85°C
2102702

RoHS

Each
1+
HK$118.050
3+
HK$109.270
5+
HK$99.850
10+
HK$93.580
20+
HK$89.000
More Pricing...
Min: 1 / Mult: 1
1000µF
315V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
2.9A
-25°C
1.894mA
105°C
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY