100µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

74 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9452990

RoHS

Each
1+
HK$43.150
10+
HK$27.110
50+
HK$19.810
100+
HK$17.380
200+
HK$15.600
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
680mA
-25°C
-
85°C
3523875

RoHS

Each
1+
HK$27.800
5+
HK$24.620
10+
HK$21.910
25+
HK$20.730
50+
HK$19.660
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
22mm
35mm
10mm
1.1ohm
900mA
-40°C
-
85°C
1903269

RoHS

Each
1+
HK$49.730
10+
HK$31.270
50+
HK$22.810
100+
HK$19.980
200+
HK$18.030
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
680mA
-25°C
-
105°C
3649149

RoHS

Each
1+
HK$40.860
5+
HK$35.030
10+
HK$29.190
25+
HK$26.930
50+
HK$24.660
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
35mm
10mm
0.69ohm
1.02A
-40°C
-
105°C
2333455

RoHS

Each
1+
HK$35.520
5+
HK$31.660
10+
HK$27.790
20+
HK$27.350
40+
HK$26.910
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
22mm
30mm
10mm
3.317ohm
960mA
-25°C
-
105°C
2859833

RoHS

Each
1+
HK$51.630
5+
HK$49.790
10+
HK$47.950
20+
HK$46.110
40+
HK$44.270
More Pricing...
Min: 1 / Mult: 1
100µF
200V
-
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
22mm
25mm
10mm
1.28ohm
530mA
-25°C
-
105°C
2610791

RoHS

Each
1+
HK$20.910
10+
HK$18.070
50+
HK$14.260
100+
HK$12.860
200+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
25mm
10mm
-
750mA
-25°C
-
105°C
3295950

RoHS

Each
1+
HK$55.000
5+
HK$48.010
10+
HK$41.020
20+
HK$38.010
40+
HK$35.000
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
30mm
10mm
1.246ohm
900mA
-40°C
-
85°C
8813574

RoHS

Each
1+
HK$28.610
10+
HK$18.200
25+
HK$17.490
50+
HK$16.770
100+
HK$15.440
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
-
105°C
1166652

RoHS

Each
1+
HK$55.160
5+
HK$53.770
10+
HK$52.370
20+
HK$50.920
40+
HK$49.470
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.87ohm
740mA
-25°C
450µA
105°C
2835119

RoHS

Each
1+
HK$127.410
10+
HK$95.520
50+
HK$85.820
100+
HK$81.140
500+
HK$79.540
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
-
85°C
2674262

RoHS

Each
1+
HK$54.910
5+
HK$48.050
10+
HK$41.190
20+
HK$38.890
40+
HK$36.590
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.98ohm
800mA
-25°C
-
105°C
2835163

RoHS

Each
1+
HK$26.140
10+
HK$17.840
50+
HK$14.230
400+
HK$11.840
800+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.582ohm
900mA
-25°C
-
85°C
2759883

RoHS

Each
1+
HK$80.990
10+
HK$65.560
72+
HK$58.430
144+
HK$54.960
504+
HK$52.860
More Pricing...
Min: 1 / Mult: 1
100µF
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
-
60°C
1166646

RoHS

Each
1+
HK$84.340
5+
HK$72.630
10+
HK$60.920
20+
HK$57.910
40+
HK$54.890
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
35mm
10mm
0.99ohm
690mA
-25°C
400µA
105°C
1165508

RoHS

Each
1+
HK$79.170
5+
HK$73.280
10+
HK$66.970
20+
HK$62.760
40+
HK$59.690
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
35mm
10mm
2.6ohm
460mA
-40°C
-
85°C
3783204

RoHS

Each
1+
HK$72.500
5+
HK$62.260
10+
HK$52.010
20+
HK$48.270
40+
HK$44.520
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
-
85°C
8813450

RoHS

Each
1+
HK$32.880
10+
HK$24.090
25+
HK$22.860
50+
HK$21.620
100+
HK$19.650
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
690mA
-25°C
-
105°C
2478077

RoHS

Each
1+
HK$68.880
10+
HK$61.220
50+
HK$53.560
100+
HK$48.970
500+
HK$42.080
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
1.339ohm
1.07A
-25°C
-
85°C
1165675

RoHS

Each
1+
HK$62.590
5+
HK$57.930
10+
HK$52.940
20+
HK$49.620
40+
HK$47.190
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.84ohm
1A
-25°C
450µA
85°C
1165668

RoHS

Each
1+
HK$54.050
5+
HK$50.030
10+
HK$45.720
20+
HK$42.850
40+
HK$40.750
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
0.93ohm
940mA
-25°C
400µA
85°C
2476293

RoHS

Each
1+
HK$41.050
10+
HK$28.230
50+
HK$22.930
200+
HK$19.860
600+
HK$18.130
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
25mm
30mm
10mm
0.628ohm
950mA
-25°C
-
85°C
2466082

RoHS

Each
1+
HK$40.120
5+
HK$36.930
10+
HK$33.740
20+
HK$30.550
40+
HK$27.360
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
31mm
10mm
-
600mA
-25°C
-
105°C
2466099

RoHS

Each
1+
HK$43.650
3+
HK$41.980
5+
HK$40.300
10+
HK$38.630
20+
HK$36.950
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
30mm
21mm
10mm
-
690mA
-25°C
-
105°C
2476325

RoHS

Each
1+
HK$41.100
10+
HK$33.270
50+
HK$29.650
100+
HK$27.890
500+
HK$26.830
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
-
105°C
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY