12000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

17 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521926

RoHS

Each
1+
HK$77.390
10+
HK$67.720
50+
HK$66.370
100+
HK$65.020
500+
HK$63.660
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.034ohm
10.62A
-40°C
105°C
1903112

RoHS

Each
1+
HK$104.970
5+
HK$88.640
10+
HK$71.410
25+
HK$58.970
50+
HK$44.320
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
1903187

RoHS

Each
1+
HK$48.480
10+
HK$40.940
25+
HK$32.990
50+
HK$27.230
100+
HK$20.470
More Pricing...
Min: 1 / Mult: 1
12000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
-
3A
-40°C
105°C
4468832

RoHS

Each
1+
HK$70.030
10+
HK$62.010
25+
HK$55.180
50+
HK$52.200
100+
HK$49.520
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
4469194

RoHS

Each
1+
HK$2,200.650
5+
HK$1,948.610
10+
HK$1,733.880
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
0.0083ohm
30.1A
-40°C
85°C
4685205

RoHS

Each
1+
HK$1,831.090
5+
HK$1,709.730
10+
HK$1,588.360
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
90mm
221mm
31.7mm
0.0077ohm
51.7A
-40°C
85°C
2841791

RoHS

Each
1+
HK$59.110
2+
HK$54.900
3+
HK$50.690
5+
HK$46.480
10+
HK$42.260
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
85°C
2750365

RoHS

Each
1+
HK$2,085.120
5+
HK$1,846.310
10+
HK$1,642.850
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
0.0028ohm
29.2A
-40°C
85°C
2347698

RoHS

Each
1+
HK$59.110
2+
HK$54.900
3+
HK$50.690
5+
HK$46.480
10+
HK$42.260
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
20%
Snap-In
3000 hours @ 85C
Polar
LPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
85°C
2750097

RoHS

Each
1+
HK$56.310
5+
HK$48.050
10+
HK$39.790
20+
HK$37.270
40+
HK$34.750
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
1903099

RoHS

Each
1+
HK$48.430
5+
HK$35.400
10+
HK$30.840
25+
HK$27.260
50+
HK$24.760
More Pricing...
Min: 1 / Mult: 1
12000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
25mm
41mm
10mm
-
3.85A
-40°C
85°C
1903204

RoHS

Each
1+
HK$55.360
10+
HK$35.290
20+
HK$31.190
40+
HK$28.270
82+
HK$24.280
More Pricing...
Min: 1 / Mult: 1
12000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
51mm
10mm
-
3.7A
-40°C
105°C
1903169

RoHS

Each
1+
HK$48.000
10+
HK$30.190
50+
HK$22.050
100+
HK$19.230
200+
HK$17.380
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
35mm
10mm
-
2.8A
-40°C
105°C
1903077

RoHS

Each
1+
HK$23.200
10+
HK$15.870
25+
HK$11.770
50+
HK$10.410
100+
HK$9.920
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
40mm
10mm
-
3.3A
-40°C
85°C
4468883

RoHS

Each
1+
HK$55.450
10+
HK$49.100
25+
HK$43.690
50+
HK$41.330
100+
HK$39.210
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
4469220

RoHS

Each
1+
HK$2,200.650
5+
HK$1,948.610
10+
HK$1,733.880
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
0.01ohm
29.2A
-40°C
85°C
4468913

RoHS

Each
1+
HK$35.950
10+
HK$31.840
50+
HK$28.330
100+
HK$26.800
200+
HK$25.420
More Pricing...
Min: 1 / Mult: 1
12000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
30mm
40mm
10mm
-
3.75A
-40°C
105°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY