15000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

59 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950166

RoHS

Each
1+
HK$84.590
10+
HK$67.660
50+
HK$57.710
160+
HK$54.420
640+
HK$41.740
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
-
85°C
2835126

RoHS

Each
1+
HK$221.290
5+
HK$206.410
24+
HK$191.520
72+
HK$176.630
120+
HK$166.040
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
-
85°C
2841824

RoHS

Each
1+
HK$115.410
2+
HK$108.300
3+
HK$101.190
5+
HK$94.080
10+
HK$86.970
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
35mm
50mm
10mm
0.01658ohm
5.3A
-40°C
-
85°C
2835125

RoHS

Each
1+
HK$115.050
10+
HK$83.900
50+
HK$83.400
Min: 1 / Mult: 1
15000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.024ohm
8.7A
-40°C
-
85°C
1839285

RoHS

Each
1+
HK$52.770
5+
HK$46.180
10+
HK$38.260
20+
HK$34.300
40+
HK$31.670
More Pricing...
Min: 1 / Mult: 1
15000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
40mm
10mm
-
5.72A
-40°C
-
85°C
3525316

RoHS

Each
1+
HK$337.020
2+
HK$323.110
3+
HK$309.200
5+
HK$295.290
10+
HK$281.380
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
-
85°C
3525306

RoHS

Each
1+
HK$30.500
10+
HK$21.290
100+
HK$14.800
500+
HK$14.270
1000+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
30mm
10mm
-
4.5A
-40°C
-
85°C
2750351

RoHS

Each
1+
HK$2,575.830
5+
HK$2,280.820
10+
HK$2,029.480
Min: 1 / Mult: 1
15000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
0.0025ohm
35.7A
-40°C
-
85°C
3525347

RoHS

Each
1+
HK$1,688.720
5+
HK$1,654.950
10+
HK$1,621.180
Min: 1 / Mult: 1
15000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
90mm
221mm
31.7mm
0.0056ohm
44.9A
-40°C
-
85°C
4294030

RoHS

Each
1+
HK$337.110
3+
HK$312.020
5+
HK$285.130
10+
HK$267.220
20+
HK$254.130
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.03ohm
9A
-40°C
-
85°C
9348263

RoHS

Each
1+
HK$203.250
36+
HK$177.840
72+
HK$147.360
108+
HK$142.560
Min: 1 / Mult: 1
15000µF
63V
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
5.674mA
85°C
9348140

RoHS

Each
1+
HK$248.150
36+
HK$217.130
72+
HK$179.910
108+
HK$161.300
252+
HK$148.890
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
26000 hours @ 85°C
Polar
0
40mm
75mm
20mm
0.03ohm
-
-40°C
5.674mA
85°C
9681256

RoHS

Each
1+
HK$115.410
2+
HK$108.300
3+
HK$101.190
5+
HK$94.080
10+
HK$86.970
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
35mm
50mm
10mm
0.017ohm
5.3A
-40°C
-
85°C
8820821

RoHS

Each
1+
HK$379.090
3+
HK$351.230
5+
HK$321.260
10+
HK$301.240
20+
HK$286.060
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.016ohm
9.7A
-40°C
-
85°C
9452818

RoHS

Each
1+
HK$44.260
5+
HK$31.320
10+
HK$27.780
25+
HK$24.570
50+
HK$20.260
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
35mm
10mm
-
3.5A
-40°C
-
85°C
2333493

RoHS

Each
1+
HK$49.240
5+
HK$43.120
10+
HK$36.990
20+
HK$34.040
40+
HK$31.080
More Pricing...
Min: 1 / Mult: 1
15000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
50mm
10mm
0.035ohm
5.96A
-40°C
-
85°C
8820708

RoHS

Each
1+
HK$278.360
3+
HK$257.640
5+
HK$235.440
10+
HK$220.650
20+
HK$209.840
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
22mohm
8.7A
-40°C
-
85°C
471446

RoHS

Each
1+
HK$106.830
10+
HK$99.940
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
3.6mA
85°C
1903113

RoHS

Each
1+
HK$85.770
5+
HK$67.430
10+
HK$55.600
25+
HK$48.650
50+
HK$43.760
More Pricing...
Min: 1 / Mult: 1
15000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
51mm
10mm
-
5.3A
-40°C
-
85°C
776920

RoHS

Each
1+
HK$143.940
10+
HK$119.930
50+
HK$104.730
100+
HK$102.270
250+
HK$99.940
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
-
85°C
2476246

RoHS

Each
1+
HK$48.120
10+
HK$33.380
50+
HK$27.290
200+
HK$23.780
600+
HK$21.790
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
35mm
10mm
-
3.15A
-40°C
-
105°C
1166583

RoHS

Each
1+
HK$132.050
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
3.604mA
85°C
2811483

RoHS

Each
1+
HK$21.330
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
USC Series
30mm
25mm
10mm
-
4.08A
-40°C
-
85°C
2750145

RoHS

Each
1+
HK$240.850
3+
HK$225.430
5+
HK$210.000
10+
HK$194.570
20+
HK$176.980
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
-
0.0095ohm
9.1A
-40°C
-
105°C
8820937

RoHS

Each
1+
HK$526.170
3+
HK$491.920
5+
HK$457.670
10+
HK$423.420
20+
HK$410.890
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.016ohm
12.3A
-40°C
-
85°C
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY