150µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

60 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610793

RoHS

Each
1+
HK$29.990
10+
HK$18.600
50+
HK$11.950
100+
HK$11.290
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
2476297

RoHS

Each
1+
HK$14.300
5+
HK$13.550
10+
HK$12.230
25+
HK$11.560
50+
HK$10.870
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
-
85°C
-
2610782

RoHS

Each
1+
HK$29.660
10+
HK$18.370
50+
HK$11.840
100+
HK$11.180
200+
HK$10.400
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
-
105°C
-
2333456

RoHS

Each
1+
HK$45.540
5+
HK$39.870
10+
HK$34.200
20+
HK$31.460
40+
HK$28.720
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
30mm
10mm
2.212ohm
1.22A
-25°C
-
105°C
-
2476242

RoHS

Each
1+
HK$37.000
10+
HK$32.380
50+
HK$26.830
200+
HK$24.050
600+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
30mm
10mm
0.388ohm
850mA
-25°C
-
105°C
-
2750291

RoHS

Each
1+
HK$33.570
5+
HK$29.950
10+
HK$26.750
20+
HK$25.320
40+
HK$23.950
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.15ohm
1.36A
-40°C
-
85°C
-
2456746

RoHS

Each
1+
HK$62.010
10+
HK$54.600
50+
HK$49.170
400+
HK$45.320
800+
HK$44.200
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
-
85°C
-
1281832

RoHS

Each
1+
HK$44.190
5+
HK$37.360
10+
HK$30.530
20+
HK$30.490
40+
HK$30.450
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
-
105°C
-
2759887

RoHS

Each
1+
HK$78.380
10+
HK$65.390
72+
HK$58.830
144+
HK$55.490
504+
HK$53.340
More Pricing...
Min: 1 / Mult: 1
150µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
-
60°C
-
2610783

RoHS

Each
1+
HK$27.660
10+
HK$17.150
50+
HK$11.060
100+
HK$10.390
200+
HK$9.720
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
890mA
-25°C
-
105°C
-
3649172

RoHS

Each
1+
HK$23.800
5+
HK$22.140
10+
HK$20.470
25+
HK$19.520
50+
HK$18.560
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
-
85°C
-
1166647

RoHS

Each
1+
HK$100.210
5+
HK$87.960
10+
HK$75.710
20+
HK$70.540
40+
HK$65.360
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.82ohm
860mA
-25°C
600µA
105°C
-
1165669

RoHS

Each
1+
HK$53.090
5+
HK$50.360
10+
HK$47.210
20+
HK$45.260
40+
HK$42.960
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
600µA
85°C
-
1903271

RoHS

Each
1+
HK$60.910
10+
HK$38.220
25+
HK$31.490
50+
HK$27.580
100+
HK$24.860
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
35mm
10mm
-
790mA
-25°C
-
105°C
-
2811462

RoHS

Each
1+
HK$41.760
5+
HK$35.270
10+
HK$28.770
25+
HK$26.060
50+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
25mm
30mm
10mm
-
1.11A
-25°C
-
105°C
-
1165363

RoHS

Each
1+
HK$86.120
5+
HK$79.710
10+
HK$72.840
20+
HK$68.260
40+
HK$64.920
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
-
85°C
-
3414860

RoHS

Each
1+
HK$66.830
5+
HK$58.490
10+
HK$50.150
20+
HK$47.170
40+
HK$44.180
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
22mm
35mm
10mm
0.53ohm
1.11A
-40°C
-
105°C
-
3227803

RoHS

Each
1+
HK$53.050
10+
HK$46.020
50+
HK$41.280
160+
HK$35.880
640+
HK$33.280
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
-
85°C
-
1165371

RoHS

Each
1+
HK$96.190
5+
HK$89.030
10+
HK$81.360
20+
HK$76.250
40+
HK$72.510
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
40mm
10mm
1.592ohm
1.36A
-25°C
-
85°C
-
1166653

RoHS

Each
1+
HK$95.240
5+
HK$88.150
10+
HK$80.550
20+
HK$75.490
40+
HK$71.790
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.59ohm
950mA
-25°C
670µA
105°C
-
2466037

RoHS

Each
1+
HK$55.820
3+
HK$54.540
5+
HK$53.260
10+
HK$51.980
20+
HK$50.700
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
27mm
10mm
-
960mA
-25°C
-
105°C
-
2466084

RoHS

Each
1+
HK$50.480
5+
HK$47.950
10+
HK$45.420
20+
HK$42.890
40+
HK$40.360
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
860mA
-25°C
-
105°C
-
2466130

RoHS

Each
1+
HK$55.080
3+
HK$53.640
5+
HK$52.190
10+
HK$50.750
20+
HK$49.300
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
880mA
-25°C
-
105°C
-
2466126

RoHS

Each
1+
HK$59.760
5+
HK$56.590
10+
HK$53.420
20+
HK$50.250
40+
HK$47.080
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
36mm
10mm
-
880mA
-25°C
-
105°C
-
2847127

RoHS

Each
1+
HK$43.210
5+
HK$40.000
10+
HK$36.550
20+
HK$34.260
40+
HK$32.580
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.413ohm
1.08A
-40°C
-
105°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY