330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

126 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3523849

RoHS

Each
1+
HK$24.150
5+
HK$21.550
10+
HK$19.250
25+
HK$18.220
50+
HK$17.230
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
-
105°C
-
1903161

RoHS

Each
1+
HK$100.240
5+
HK$71.110
10+
HK$63.020
25+
HK$51.900
50+
HK$45.430
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
-
85°C
-
2610797

RoHS

Each
1+
HK$58.490
10+
HK$36.800
50+
HK$26.550
100+
HK$23.740
200+
HK$22.450
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
50mm
10mm
-
1.45A
-25°C
-
105°C
-
2610779

RoHS

Each
1+
HK$23.200
5+
HK$17.920
10+
HK$14.360
25+
HK$12.630
50+
HK$11.230
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
40mm
10mm
0.605ohm
1.35A
-40°C
-
105°C
-
2469129

RoHS

Each
1+
HK$116.370
Min: 1 / Mult: 1
330µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
45mm
10mm
1.056ohm
3.9A
-40°C
-
85°C
-
2476263

RoHS

Each
1+
HK$82.290
20+
HK$55.160
60+
HK$49.320
100+
HK$45.450
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
50mm
10mm
0.214ohm
1.4A
-25°C
-
105°C
-
2950209

RoHS

Each
1+
HK$85.580
10+
HK$62.970
50+
HK$53.270
100+
HK$52.940
500+
HK$48.830
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.427ohm
4.64A
-40°C
-
85°C
-
2504455

RoHS

Each
1+
HK$96.830
2+
HK$87.970
3+
HK$77.810
5+
HK$73.450
10+
HK$68.700
More Pricing...
Min: 1 / Mult: 1
330µF
-
-
-
-
Polar
KMT Series
-
50mm
10mm
-
1.93A
-25°C
-
105°C
-
2610788

RoHS

Each
1+
HK$51.040
10+
HK$32.160
50+
HK$23.420
100+
HK$20.510
200+
HK$18.460
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
40mm
10mm
-
1.45A
-25°C
-
105°C
-
1166649

RoHS

Each
1+
HK$126.650
5+
HK$117.230
10+
HK$107.120
20+
HK$100.400
40+
HK$95.480
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
45mm
10mm
0.32ohm
1.47A
-25°C
-
105°C
-
1712596

RoHS

Each
1+
HK$25.900
5+
HK$22.660
10+
HK$22.420
25+
HK$22.250
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
7000 hours @ 105°C
Polar
VXR Series
25mm
25mm
10mm
-
1.2A
-25°C
-
105°C
-
2466058

RoHS

Each
1+
HK$97.740
5+
HK$94.110
10+
HK$90.480
20+
HK$86.840
40+
HK$83.210
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
25mm
56mm
10mm
-
2.2A
-25°C
-
85°C
-
2847134

RoHS

Each
1+
HK$56.560
5+
HK$49.330
10+
HK$42.090
20+
HK$39.020
40+
HK$35.950
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.125ohm
1.82A
-40°C
-
105°C
-
1166635

RoHS

Each
1+
HK$61.610
5+
HK$57.020
10+
HK$52.110
20+
HK$48.840
40+
HK$46.450
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
0.45ohm
1.08A
-25°C
660µA
105°C
-
1165600

RoHS

Each
1+
HK$156.470
3+
HK$144.830
5+
HK$132.350
10+
HK$124.030
20+
HK$117.960
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
0.7ohm
1.26A
-40°C
-
85°C
-
3227800

RoHS

Each
1+
HK$60.970
10+
HK$52.900
50+
HK$47.430
160+
HK$41.210
640+
HK$40.230
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
-
85°C
-
2456764

RoHS

Each
1+
HK$329.540
10+
HK$280.140
50+
HK$238.060
100+
HK$222.850
250+
HK$218.400
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.16ohm
19.4A
-40°C
-
85°C
-
2847137

RoHS

Each
1+
HK$137.770
5+
HK$121.460
10+
HK$105.140
20+
HK$98.320
40+
HK$91.500
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
30mm
45mm
10mm
0.178ohm
1.92A
-40°C
-
105°C
-
3523898

RoHS

Each
1+
HK$58.510
5+
HK$54.720
10+
HK$50.560
20+
HK$48.640
40+
HK$46.560
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
-
0.34ohm
2.1A
-40°C
-
85°C
-
1165589

RoHS

Each
1+
HK$58.480
5+
HK$54.120
10+
HK$49.460
20+
HK$46.350
40+
HK$44.080
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
430ohm
1.36A
-40°C
-
85°C
-
2610778

RoHS

Each
1+
HK$16.020
10+
HK$13.860
50+
HK$10.930
100+
HK$9.860
200+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
1.35A
-40°C
-
105°C
-
3649162

RoHS

Each
1+
HK$64.200
10+
HK$48.670
25+
HK$48.030
50+
HK$47.390
100+
HK$47.310
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
-
105°C
-
3649156

RoHS

Each
1+
HK$91.900
10+
HK$80.410
50+
HK$66.630
100+
HK$59.740
200+
HK$55.140
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
50mm
10mm
0.26ohm
2.41A
-25°C
-
105°C
-
3295939

RoHS

Each
1+
HK$46.200
5+
HK$39.050
10+
HK$31.900
20+
HK$29.550
40+
HK$27.190
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
25mm
10mm
0.308ohm
1.51A
-40°C
-
85°C
-
1165443

RoHS

Each
1+
HK$56.910
5+
HK$52.680
10+
HK$48.140
20+
HK$45.110
40+
HK$42.900
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
22mm
25mm
10mm
0.37ohm
1.12A
-40°C
1.204mA
105°C
-
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY