68µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

28 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2725165

RoHS

Each
1+
HK$35.100
5+
HK$33.370
10+
HK$31.640
25+
HK$29.910
50+
HK$28.180
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
-
105°C
1903267

RoHS

Each
1+
HK$42.270
10+
HK$26.660
50+
HK$19.370
100+
HK$16.940
200+
HK$15.270
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
-
105°C
2811466

RoHS

Each
1+
HK$19.400
5+
HK$18.440
10+
HK$17.480
25+
HK$16.510
50+
HK$15.550
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
22mm
25mm
10mm
-
720mA
-25°C
-
105°C
3523854

RoHS

Each
1+
HK$26.160
5+
HK$23.340
10+
HK$20.850
25+
HK$19.740
50+
HK$18.660
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
-
105°C
1165674

RoHS

Each
1+
HK$64.530
5+
HK$55.080
10+
HK$45.630
20+
HK$42.150
40+
HK$38.670
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
1.23ohm
800mA
-25°C
300µA
85°C
2476311

RoHS

Each
1+
HK$12.470
10+
HK$11.820
50+
HK$10.660
100+
HK$10.070
200+
HK$9.480
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
22mm
30mm
10mm
0.937ohm
700mA
-25°C
-
85°C
1166651

RoHS

Each
1+
HK$56.390
5+
HK$48.830
10+
HK$41.270
20+
HK$40.010
40+
HK$38.750
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
1.2ohm
560mA
-25°C
300µA
105°C
3649187

RoHS

Each
1+
HK$47.020
10+
HK$34.610
50+
HK$29.680
100+
HK$26.880
200+
HK$25.940
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
1.16ohm
540mA
-25°C
-
105°C
1415836

RoHS

Each
1+
HK$39.330
5+
HK$34.410
10+
HK$28.510
25+
HK$27.900
50+
HK$27.290
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HXC Series
22mm
30mm
10mm
-
670mA
-25°C
-
105°C
2476284

RoHS

Each
1+
HK$26.780
10+
HK$24.470
50+
HK$22.300
400+
HK$20.800
800+
HK$20.430
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.937ohm
500mA
-25°C
-
105°C
2476283

RoHS

Each
1+
HK$25.160
10+
HK$17.180
50+
HK$16.440
400+
HK$12.010
800+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
25mm
10mm
0.852ohm
500mA
-25°C
-
105°C
2476310

RoHS

Each
1+
HK$31.080
10+
HK$21.460
50+
HK$17.270
400+
HK$13.070
800+
HK$12.810
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
22mm
25mm
10mm
0.852ohm
600mA
-25°C
-
85°C
2466080

RoHS

Each
1+
HK$30.340
5+
HK$28.670
10+
HK$26.990
20+
HK$25.310
40+
HK$23.630
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
26mm
10mm
-
510mA
-25°C
-
105°C
2750269

RoHS

Each
1+
HK$38.130
5+
HK$33.760
10+
HK$30.040
25+
HK$28.420
50+
HK$26.960
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
0.33ohm
510mA
-40°C
-
105°C
4468992

RoHS

Each
1+
HK$28.120
10+
HK$20.470
50+
HK$16.940
100+
HK$15.050
200+
HK$14.530
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
-
105°C
4257134

RoHS

Each
1+
HK$33.460
5+
HK$30.780
10+
HK$28.100
20+
HK$25.420
40+
HK$22.740
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
-
105°C
4257137

RoHS

Each
1+
HK$31.570
5+
HK$29.860
10+
HK$28.150
20+
HK$26.440
40+
HK$24.730
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
26mm
10mm
-
520mA
-25°C
-
105°C
2750280

RoHS

Each
1+
HK$51.380
5+
HK$44.640
10+
HK$37.900
25+
HK$35.520
50+
HK$33.130
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
-
85°C
2468317

RoHS

Each
1+
HK$31.820
5+
HK$27.380
10+
HK$22.940
25+
HK$22.880
50+
HK$22.820
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
1.43ohm
510mA
-40°C
-
105°C
2466021

RoHS

Each
1+
HK$34.860
5+
HK$32.990
10+
HK$31.120
20+
HK$29.240
40+
HK$27.370
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
550mA
-25°C
-
105°C
4685199

RoHS

Each
1+
HK$38.060
10+
HK$26.970
25+
HK$24.710
50+
HK$22.450
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
25mm
10mm
1.02ohm
780mA
-40°C
-
105°C
3288124

RoHS

Each
1+
HK$34.280
2+
HK$33.090
3+
HK$31.900
5+
HK$30.710
10+
HK$29.510
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
30mm
10mm
1.99ohm
500mA
-25°C
-
105°C
1903154

RoHS

Each
1+
HK$25.120
10+
HK$17.150
50+
HK$11.290
100+
HK$10.750
200+
HK$10.210
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
510mA
-25°C
-
85°C
3523853

RoHS

Each
1+
HK$37.360
10+
HK$25.780
100+
HK$21.010
500+
HK$18.630
1000+
HK$17.040
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
-
105°C
4468985

RoHS

Each
1+
HK$29.110
10+
HK$25.780
50+
HK$22.940
100+
HK$21.700
200+
HK$20.590
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
-
105°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY