820µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

32 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227806

RoHS

Each
1+
HK$68.560
36+
HK$64.800
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.177ohm
8.14A
-40°C
85°C
3649159

RoHS

Each
1+
HK$116.890
5+
HK$101.480
10+
HK$86.070
25+
HK$81.880
50+
HK$77.680
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
105°C
3359092

RoHS

Each
1+
HK$193.500
10+
HK$145.660
50+
HK$125.940
100+
HK$125.120
250+
HK$125.110
More Pricing...
Min: 1 / Mult: 1
820µF
500V
-
Screw
-
-
ALS80 Series
-
105mm
-
-
-
-40°C
105°C
2102445

RoHS

Each
1+
HK$149.940
5+
HK$132.350
10+
HK$114.760
20+
HK$106.230
40+
HK$97.690
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
2.47A
-25°C
105°C
2687284

RoHS

Each
1+
HK$273.810
3+
HK$253.840
5+
HK$233.870
10+
HK$213.890
20+
HK$200.040
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
60mm
-
0.12ohm
3.44A
-40°C
105°C
1903149

RoHS

Each
1+
HK$90.050
5+
HK$76.030
10+
HK$61.260
20+
HK$50.580
40+
HK$38.010
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
2504449

RoHS

Each
1+
HK$125.030
2+
HK$117.590
3+
HK$110.150
5+
HK$102.710
10+
HK$95.270
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
Snap-In
-
Polar
-
35mm
50mm
10mm
-
-
-
-
2466071

RoHS

Each
1+
HK$176.650
3+
HK$176.570
5+
HK$176.490
10+
HK$176.410
20+
HK$172.050
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
63mm
10mm
-
3.2A
-25°C
85°C
2476292

RoHS

Each
1+
HK$38.390
10+
HK$35.080
50+
HK$31.980
200+
HK$29.810
600+
HK$28.440
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
40mm
10mm
0.11ohm
2A
-25°C
105°C
2474598

RoHS

Each
1+
HK$31.920
5+
HK$29.580
10+
HK$27.050
20+
HK$25.370
40+
HK$24.090
More Pricing...
Min: 1 / Mult: 1
820µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.1ohm
1.14A
-40°C
105°C
2845520

RoHS

Each
1+
HK$355.290
3+
HK$328.840
5+
HK$300.510
10+
HK$281.630
20+
HK$267.830
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
-
0.11ohm
3.73A
-40°C
105°C
3523893

RoHS

Each
1+
HK$42.040
5+
HK$41.200
10+
HK$40.370
25+
HK$39.520
50+
HK$38.680
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
85°C
1897292

RoHS

Each
1+
HK$45.710
2+
HK$42.430
3+
HK$39.140
5+
HK$35.850
10+
HK$32.560
More Pricing...
Min: 1 / Mult: 1
820µF
200V
20%
Snap-In
3000 hours @ 105C
Polar
GU Series
30mm
30mm
10mm
-
2.04A
-40°C
105°C
2841873

RoHS

Each
1+
HK$45.710
2+
HK$42.430
3+
HK$39.140
5+
HK$35.850
10+
HK$32.560
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
2.04A
-40°C
105°C
4657217

RoHS

Each
1+
HK$293.910
5+
HK$260.250
10+
HK$231.570
20+
HK$219.070
40+
HK$207.830
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
4657194

RoHS

Each
1+
HK$281.660
5+
HK$249.410
10+
HK$221.920
20+
HK$209.940
40+
HK$199.170
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
45mm
60mm
-
0
2.91A
-40°C
85°C
4469055

RoHS

Each
1+
HK$135.240
10+
HK$118.330
25+
HK$98.050
50+
HK$87.910
100+
HK$81.140
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
55mm
10mm
0.085ohm
4.37A
-40°C
105°C
2750327

RoHS

Each
1+
HK$123.410
5+
HK$107.270
10+
HK$91.120
20+
HK$85.860
40+
HK$80.600
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
55mm
10mm
0.045ohm
3.76A
-40°C
85°C
2434830

RoHS

Each
1+
HK$183.060
5+
HK$160.950
10+
HK$138.840
20+
HK$136.350
40+
HK$133.860
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
50mm
10mm
0.15ohm
2.33A
-40°C
105°C
2750334

RoHS

Each
1+
HK$56.770
5+
HK$49.570
10+
HK$42.360
20+
HK$39.630
40+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.055ohm
2.6A
-40°C
85°C
3523852

RoHS

Each
1+
HK$38.550
5+
HK$35.490
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
50mm
10mm
0.12ohm
2.11A
-40°C
105°C
3295949

RoHS

Each
1+
HK$152.450
3+
HK$141.100
5+
HK$128.940
10+
HK$120.840
20+
HK$114.920
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
35mm
50mm
10mm
0.175ohm
3.18A
-40°C
85°C
2466076

RoHS

Each
1+
HK$198.680
3+
HK$196.100
5+
HK$193.520
10+
HK$190.940
20+
HK$188.360
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
40mm
57mm
10mm
-
3.2A
-25°C
85°C
4657190

RoHS

Each
1+
HK$164.730
5+
HK$142.910
10+
HK$121.090
20+
HK$116.900
40+
HK$112.710
More Pricing...
Min: 1 / Mult: 1
820µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
45mm
-
0.14ohm
3.95A
-40°C
85°C
2434851

RoHS

Each
1+
HK$153.060
2+
HK$143.590
3+
HK$134.120
5+
HK$124.650
10+
HK$115.170
More Pricing...
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
55mm
10mm
-
3.59A
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY