82µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903155

RoHS

Each
1+
HK$41.160
10+
HK$25.890
50+
HK$18.930
100+
HK$16.490
200+
HK$14.830
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
600mA
-25°C
85°C
2466123

RoHS

Each
1+
HK$40.860
5+
HK$38.660
10+
HK$36.460
20+
HK$34.250
40+
HK$32.050
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
1903268

RoHS

Each
1+
HK$44.040
10+
HK$27.660
50+
HK$20.140
100+
HK$17.710
200+
HK$15.830
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
25mm
10mm
-
-
-25°C
105°C
2466117

RoHS

Each
1+
HK$41.840
5+
HK$39.480
10+
HK$37.110
20+
HK$34.750
40+
HK$32.380
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
31mm
10mm
-
640mA
-25°C
105°C
3523894

RoHS

Each
1+
HK$29.080
10+
HK$25.440
50+
HK$21.080
100+
HK$18.900
200+
HK$17.450
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
25mm
-
1.3ohm
780mA
-40°C
85°C
4128350

RoHS

Each
1+
HK$49.230
10+
HK$42.640
50+
HK$38.310
160+
HK$36.810
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
0
30mm
30mm
10mm
1.584ohm
2.95A
-40°C
105°C
4257140

RoHS

Each
1+
HK$37.980
5+
HK$35.930
10+
HK$33.880
20+
HK$31.820
40+
HK$29.770
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
22mm
26mm
10mm
-
860mA
-25°C
85°C
2469116

RoHS

Each
1+
HK$89.080
10+
HK$72.110
50+
HK$64.270
180+
HK$60.450
540+
HK$58.140
More Pricing...
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC10 Series
25mm
40mm
10mm
4.178ohm
1.46A
-40°C
85°C
2466045

RoHS

Each
1+
HK$32.470
5+
HK$30.720
10+
HK$28.960
20+
HK$27.200
40+
HK$25.440
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
26mm
10mm
-
890mA
-25°C
85°C
2469117

RoHS

Each
1+
HK$132.420
10+
HK$115.860
50+
HK$96.000
160+
HK$86.070
640+
HK$79.450
More Pricing...
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
4.196ohm
1.49A
-40°C
85°C
2466090

RoHS

Each
1+
HK$35.520
5+
HK$33.620
10+
HK$31.710
20+
HK$29.800
40+
HK$27.890
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
2466029

RoHS

Each
1+
HK$42.910
3+
HK$41.780
5+
HK$40.650
10+
HK$39.510
20+
HK$38.380
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
30mm
26mm
10mm
-
640mA
-25°C
105°C
2466022

RoHS

Each
1+
HK$41.430
5+
HK$39.200
10+
HK$36.960
20+
HK$34.730
40+
HK$32.490
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
640mA
-25°C
105°C
2465986

RoHS

Each
1+
HK$35.840
5+
HK$33.840
10+
HK$31.840
20+
HK$29.830
40+
HK$27.830
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
31mm
10mm
-
890mA
-25°C
85°C
3523862

RoHS

Each
1+
HK$37.280
10+
HK$25.740
100+
HK$20.970
500+
HK$18.590
1000+
HK$17.000
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.96ohm
580mA
-40°C
105°C
4468994

RoHS

Each
1+
HK$28.750
10+
HK$25.460
50+
HK$22.650
100+
HK$21.430
200+
HK$20.330
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.96ohm
580mA
-40°C
105°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY