B43727 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,244.100 5+ HK$1,150.810 10+ HK$1,057.510 | Min: 1 / Mult: 1 | 10000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 76.9mm | 156.2mm | 31.7mm | 0.011ohm | 24.5A | -40°C | 85°C | |||||
Each | 1+ HK$883.820 2+ HK$852.610 3+ HK$821.390 5+ HK$790.180 10+ HK$758.960 More Pricing... | Min: 1 / Mult: 1 | 10000µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 76.9mm | 130.7mm | 31.7mm | 0.012ohm | 22.9A | -40°C | 85°C | |||||
Each | 1+ HK$442.320 3+ HK$433.420 5+ HK$424.520 10+ HK$415.610 20+ HK$414.300 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 64.3mm | 96.7mm | 28.5mm | 0.026ohm | 12.7A | -25°C | 85°C | |||||
Each | 1+ HK$541.870 3+ HK$523.210 5+ HK$504.550 10+ HK$485.880 20+ HK$467.220 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 64.3mm | 118.2mm | 28.5mm | 0.024ohm | 13.8A | -40°C | 85°C | |||||
Each | 1+ HK$255.980 5+ HK$238.100 10+ HK$220.220 20+ HK$212.620 40+ HK$207.520 | Min: 1 / Mult: 1 | 2200µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43727 Series | 51.6mm | 80.7mm | 22.2mm | 0.055ohm | 7.65A | 85°C | -40°C |