1200µF 400V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

37 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2687285

RoHS

Each
1+
HK$184.050
3+
HK$170.240
5+
HK$156.430
10+
HK$142.620
20+
HK$138.710
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
-
0.09ohm
4.34A
-40°C
-
105°C
3649184

RoHS

Each
1+
HK$67.240
5+
HK$57.590
10+
HK$47.930
20+
HK$43.900
40+
HK$39.870
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
-
105°C
1679244

RoHS

Each
1+
HK$45.630
2+
HK$43.150
3+
HK$40.660
5+
HK$38.170
10+
HK$35.680
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
25.4mm
40mm
10mm
-
3.5A
-25°C
-
85°C
2476241

RoHS

Each
1+
HK$117.700
10+
HK$102.980
50+
HK$86.610
200+
HK$81.400
600+
HK$79.780
More Pricing...
Min: 1 / Mult: 1
1200µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
45mm
10mm
0.08ohm
2.8A
-25°C
-
105°C
2474599

RoHS

Each
1+
HK$41.190
5+
HK$38.120
10+
HK$34.840
20+
HK$32.650
40+
HK$31.050
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.072ohm
1.56A
-40°C
-
105°C
1903242

RoHS

Each
1+
HK$52.660
10+
HK$33.120
25+
HK$24.110
50+
HK$22.700
100+
HK$21.180
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
36mm
10mm
-
1.2A
-40°C
-
105°C
2729193

RoHS

Each
1+
HK$194.240
10+
HK$146.240
50+
HK$126.650
Min: 1 / Mult: 1
1200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
105mm
12.8mm
0.146ohm
10.6A
-40°C
-
85°C
2950791

RoHS

Each
1+
HK$102.470
10+
HK$89.660
50+
HK$74.290
100+
HK$66.610
500+
HK$61.480
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.182ohm
6.61A
-40°C
-
105°C
3772312

RoHS

Each
1+
HK$417.230
3+
HK$365.080
5+
HK$302.490
10+
HK$271.210
20+
HK$250.340
More Pricing...
Min: 1 / Mult: 1
1200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
50mm
80mm
22.2mm
0.099ohm
5.89A
-40°C
-
85°C
4336377

RoHS

Each
1+
HK$64.120
2+
HK$60.570
3+
HK$57.010
5+
HK$53.460
10+
HK$49.900
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
30mm
50mm
10mm
0.193ohm
3.2A
-40°C
-
105°C
4657191

RoHS

Each
1+
HK$237.520
5+
HK$210.320
10+
HK$187.140
20+
HK$177.040
40+
HK$167.960
More Pricing...
Min: 1 / Mult: 1
1200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
65mm
-
0.1ohm
5.33A
-40°C
-
85°C
4657195

RoHS

Each
1+
HK$383.610
5+
HK$339.680
10+
HK$302.250
20+
HK$285.930
40+
HK$271.260
More Pricing...
Min: 1 / Mult: 1
1200µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
40mm
100mm
-
0.12ohm
4A
-40°C
-
85°C
4469090

RoHS

Each
1+
HK$108.630
10+
HK$95.050
25+
HK$78.760
50+
HK$70.610
100+
HK$65.180
More Pricing...
Min: 1 / Mult: 1
1200µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
45mm
10mm
0.06ohm
3.93A
-40°C
-
105°C
4414074

RoHS

Each
1+
HK$277.760
3+
HK$260.250
5+
HK$242.740
10+
HK$225.230
20+
HK$208.300
More Pricing...
Min: 1 / Mult: 1
1200µF
350V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
22.5mm
0.12ohm
4.15A
-40°C
-
105°C
4414079

RoHS

Each
1+
HK$584.690
3+
HK$546.200
5+
HK$507.700
10+
HK$469.200
20+
HK$456.750
More Pricing...
Min: 1 / Mult: 1
1200µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.1ohm
5.2A
-40°C
-
105°C
4469126

RoHS

Each
1+
HK$164.500
10+
HK$145.660
25+
HK$129.610
50+
HK$122.610
100+
HK$116.320
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.1ohm
4.44A
-40°C
-
85°C
3523873

RoHS

Each
1+
HK$52.430
5+
HK$46.420
10+
HK$41.310
25+
HK$39.080
50+
HK$37.070
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
-
85°C
2750326

RoHS

Each
1+
HK$128.400
5+
HK$127.010
10+
HK$125.610
20+
HK$124.560
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.04ohm
4.44A
-40°C
-
85°C
2361691

RoHS

Each
1+
HK$370.320
3+
HK$336.070
5+
HK$301.820
10+
HK$267.570
20+
HK$254.620
More Pricing...
Min: 1 / Mult: 1
1200µF
250V
-10%, +50%
Screw
5000 hours @ 85°C
Polar
500C Series
50.8mm
53.98mm
22.23mm
0.0946ohm
4.6A
-40°C
-
95°C
3521925

RoHS

Each
1+
HK$77.270
10+
HK$55.650
50+
HK$54.240
100+
HK$52.820
500+
HK$51.400
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
40mm
-
0.182ohm
6.61A
-40°C
-
105°C
1839292

RoHS

Each
1+
HK$21.870
10+
HK$16.940
100+
HK$12.580
500+
HK$10.940
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.39A
-40°C
-
85°C
2456328

RoHS

Each
1+
HK$598.400
5+
HK$484.370
24+
HK$431.690
72+
HK$406.040
120+
HK$390.540
Min: 1 / Mult: 1
1200µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS61 Series
51mm
131mm
22.2mm
0.252ohm
11A
-40°C
-
85°C
2456314

RoHS

Each
1+
HK$652.510
5+
HK$588.970
16+
HK$525.430
64+
HK$500.850
112+
HK$478.490
Min: 1 / Mult: 1
1200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
105mm
28.5mm
0.254ohm
12.4A
-40°C
-
85°C
2469134

RoHS

Each
1+
HK$521.470
5+
HK$422.100
30+
HK$376.190
60+
HK$353.840
120+
HK$340.330
Min: 1 / Mult: 1
1200µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
45mm
105mm
25mm
0.296ohm
8.59A
-40°C
-
85°C
2456313

RoHS

Each
1+
HK$797.490
5+
HK$697.800
24+
HK$578.180
72+
HK$518.370
120+
HK$478.490
Min: 1 / Mult: 1
1200µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS60 Series
51mm
131mm
22.2mm
0.252ohm
11A
-40°C
-
85°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY