1500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

49 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2342183

RoHS

Each
1+
HK$266.200
3+
HK$253.970
5+
HK$230.180
10+
HK$214.430
20+
HK$195.280
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
35mm
80mm
-
0.071ohm
6A
-40°C
-
85°C
2847122

RoHS

Each
1+
HK$89.440
3+
HK$82.590
5+
HK$75.740
10+
HK$68.890
20+
HK$67.520
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.056ohm
3.15A
-40°C
-
105°C
2342174

RoHS

Each
1+
HK$488.550
3+
HK$438.330
5+
HK$382.340
10+
HK$356.400
20+
HK$346.070
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
-
85°C
4062629

RoHS

Each
1+
HK$262.220
3+
HK$258.440
5+
HK$254.660
10+
HK$250.880
20+
HK$232.390
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
60mm
12.8mm
0.054ohm
4.86A
-40°C
-
85°C
1165581

RoHS

Each
1+
HK$52.480
5+
HK$47.090
10+
HK$41.080
20+
HK$38.290
40+
HK$37.180
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.105ohm
2.28A
-40°C
-
85°C
471483

RoHS

Each
1+
HK$166.300
10+
HK$157.320
50+
HK$148.340
100+
HK$139.360
250+
HK$130.380
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.09ohm
9.1A
-40°C
1.8mA
85°C
2476298

RoHS

Each
1+
HK$60.440
10+
HK$45.030
50+
HK$37.910
200+
HK$33.390
600+
HK$30.600
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
35mm
40mm
10mm
0.072ohm
3.8A
-25°C
-
85°C
2342181

RoHS

Each
1+
HK$564.380
3+
HK$506.370
5+
HK$441.690
10+
HK$411.730
20+
HK$399.790
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
80mm
-
0.067ohm
6.8A
-40°C
-
85°C
1903152

RoHS

Each
1+
HK$122.960
5+
HK$96.570
10+
HK$79.600
20+
HK$64.170
40+
HK$57.650
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
62mm
10mm
-
5A
-25°C
-
85°C
2474592

RoHS

Each
1+
HK$23.380
5+
HK$21.750
10+
HK$20.120
20+
HK$19.730
40+
HK$19.320
More Pricing...
Min: 1 / Mult: 1
1500µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.081ohm
1.48A
-40°C
-
105°C
3295942

RoHS

Each
1+
HK$80.250
3+
HK$72.000
5+
HK$62.810
10+
HK$58.550
20+
HK$56.850
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
35mm
35mm
10mm
0.098ohm
3.22A
-40°C
-
85°C
1897291

RoHS

Each
1+
HK$64.610
2+
HK$58.080
3+
HK$51.540
5+
HK$45.010
10+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
20%
Snap-In
3000 hours @ 105C
Polar
GU Series
35mm
40mm
10mm
-
3.08A
-40°C
-
105°C
4061418

RoHS

Each
1+
HK$60.670
3+
HK$58.430
5+
HK$56.180
10+
HK$53.930
20+
HK$50.560
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
35mm
10mm
-
4.77A
-25°C
-
85°C
4071237

RoHS

Each
1+
HK$321.410
5+
HK$303.260
24+
HK$285.100
72+
HK$266.950
120+
HK$248.790
Min: 1 / Mult: 1
1500µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.092ohm
13.1A
-40°C
-
85°C
4657192

RoHS

Each
1+
HK$227.590
5+
HK$213.870
10+
HK$200.150
20+
HK$186.430
40+
HK$172.710
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
75mm
-
0.08ohm
6.28A
-40°C
-
85°C
4657209

RoHS

Each
1+
HK$280.060
5+
HK$249.110
10+
HK$218.160
20+
HK$213.800
40+
HK$209.440
More Pricing...
Min: 1 / Mult: 1
1500µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
45mm
65mm
-
0.075ohm
5.21A
-40°C
-
105°C
4469128

RoHS

Each
1+
HK$79.320
5+
HK$69.410
10+
HK$60.810
25+
HK$57.390
50+
HK$54.130
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
40mm
10mm
0.085ohm
3.8A
-40°C
-
85°C
4414080

RoHS

Each
1+
HK$700.510
3+
HK$655.030
5+
HK$609.550
10+
HK$564.060
20+
HK$538.910
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
-
105°C
4657216

RoHS

Each
1+
HK$313.050
5+
HK$297.300
10+
HK$281.550
20+
HK$265.790
40+
HK$250.040
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
5.93A
-40°C
-
105°C
4457086

RoHS

Each
1+
HK$266.250
5+
HK$252.880
10+
HK$239.500
25+
HK$226.120
50+
HK$212.740
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
100mm
10mm
0.09ohm
12.4A
-40°C
-
105°C
4414075

RoHS

Each
1+
HK$344.340
3+
HK$322.810
5+
HK$301.270
10+
HK$279.730
20+
HK$274.140
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.1ohm
4.6A
-40°C
-
105°C
3649175

RoHS

Each
1+
HK$74.280
5+
HK$65.690
10+
HK$57.090
25+
HK$53.660
50+
HK$50.220
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
-
105°C
2468298

RoHS

Each
1+
HK$34.690
5+
HK$27.010
10+
HK$19.320
25+
HK$18.690
50+
HK$18.060
More Pricing...
Min: 1 / Mult: 1
1500µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
45mm
10mm
-
2.18A
-40°C
-
105°C
2750124

RoHS

Each
1+
HK$40.040
5+
HK$37.070
10+
HK$34.090
25+
HK$31.120
50+
HK$28.140
More Pricing...
Min: 1 / Mult: 1
1500µF
80V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
35mm
10mm
0.083ohm
1.8A
-40°C
-
105°C
8820953

RoHS

Each
1+
HK$308.420
3+
HK$276.720
5+
HK$241.370
10+
HK$225.000
20+
HK$218.470
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.1ohm
6.2A
-40°C
600µA
85°C
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY