1800µF 400V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

31 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950177

RoHS

Each
1+
HK$112.310
10+
HK$98.270
50+
HK$81.430
100+
HK$73.000
500+
HK$67.390
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
85°C
2845518

RoHS

Each
1+
HK$569.150
3+
HK$526.790
5+
HK$481.400
10+
HK$451.160
20+
HK$429.050
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.06ohm
5.74A
-40°C
105°C
3521902

RoHS

Each
1+
HK$87.790
10+
HK$75.710
50+
HK$65.850
100+
HK$63.220
500+
HK$52.780
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.127ohm
7.42A
-40°C
85°C
4468805

RoHS

Each
1+
HK$21.190
10+
HK$18.770
50+
HK$16.700
100+
HK$15.800
200+
HK$14.990
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
3523891

RoHS

Each
1+
HK$92.690
5+
HK$82.450
10+
HK$73.420
20+
HK$69.180
40+
HK$65.340
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
3525291

RoHS

Each
1+
HK$25.730
10+
HK$18.170
100+
HK$13.070
500+
HK$11.350
1000+
HK$11.060
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
4657205

RoHS

Each
1+
HK$291.400
5+
HK$258.030
10+
HK$229.590
20+
HK$217.200
40+
HK$206.060
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
1600518

RoHS

Each
1+
HK$1,088.980
3+
HK$1,007.930
5+
HK$921.070
10+
HK$863.220
20+
HK$820.920
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
-10%, +50%
Screw
3000 hours @ 85C
Polar
36DY Series
64mm
105mm
28.6mm
-
6.39A
-40°C
85°C
4062643

RoHS

Each
1+
HK$604.940
3+
HK$594.530
5+
HK$584.130
10+
HK$573.720
20+
HK$550.530
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
2102442

RoHS

Each
1+
HK$136.610
5+
HK$119.540
10+
HK$99.050
20+
HK$88.860
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
2476322

RoHS

Each
1+
HK$106.930
10+
HK$93.570
50+
HK$77.530
100+
HK$69.510
500+
HK$64.160
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
36mm
52mm
10mm
0.081ohm
7.7A
-40°C
105°C
3772310

RoHS

Each
1+
HK$475.370
3+
HK$434.900
5+
HK$394.430
10+
HK$353.960
20+
HK$346.150
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
50mm
105mm
22.2mm
0.067ohm
7.36A
-40°C
85°C
4657210

RoHS

Each
1+
HK$339.490
5+
HK$300.610
10+
HK$267.480
20+
HK$253.040
40+
HK$240.060
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
-
0.06ohm
6.23A
-40°C
105°C
2750295

RoHS

Each
1+
HK$88.180
5+
HK$78.670
10+
HK$70.270
20+
HK$66.520
40+
HK$62.900
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.02ohm
4.08A
-40°C
105°C
2729174

RoHS

Each
1+
HK$179.690
10+
HK$138.100
50+
HK$122.570
100+
HK$119.360
250+
HK$99.470
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
82mm
12.8mm
0.131ohm
10.1A
-40°C
85°C
2456317

RoHS

Each
1+
HK$1,033.710
5+
HK$904.500
48+
HK$749.440
96+
HK$671.910
144+
HK$658.480
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS60 Series
77mm
105mm
31.8mm
0.167ohm
16A
-40°C
85°C
2456332

RoHS

Each
1+
HK$845.940
5+
HK$684.730
12+
HK$610.260
60+
HK$574.010
108+
HK$552.090
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS61 Series
77mm
105mm
31.8mm
0.167ohm
16A
-40°C
85°C
2456316

RoHS

Each
1+
HK$783.790
5+
HK$685.820
16+
HK$568.250
64+
HK$509.460
112+
HK$470.270
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
131mm
28.5mm
0.171ohm
15.6A
-40°C
85°C
2687291

RoHS

Each
1+
HK$506.930
3+
HK$502.990
5+
HK$499.050
10+
HK$495.100
20+
HK$490.090
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
4657213

RoHS

Each
1+
HK$408.520
5+
HK$361.730
10+
HK$321.870
20+
HK$304.490
40+
HK$288.870
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
6.37A
-40°C
105°C
4657197

RoHS

Each
1+
HK$544.570
5+
HK$482.200
10+
HK$429.060
20+
HK$405.900
40+
HK$385.080
More Pricing...
Min: 1 / Mult: 1
1800µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
50mm
100mm
-
0.085ohm
5.14A
-40°C
85°C
3523864

RoHS

Each
1+
HK$134.160
5+
HK$129.140
10+
HK$124.110
20+
HK$118.520
40+
HK$112.930
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
40mm
10mm
0.08ohm
2.7A
-40°C
105°C
3649197

RoHS

Each
1+
HK$643.470
2+
HK$609.440
3+
HK$575.410
5+
HK$541.380
10+
HK$507.340
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-25°C
85°C
1903129

RoHS

Each
1+
HK$21.060
10+
HK$17.700
50+
HK$15.200
100+
HK$13.580
250+
HK$13.430
Min: 1 / Mult: 1
1800µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
25mm
41mm
10mm
-
2.05A
-40°C
85°C
1198615

RoHS

Each
1+
HK$102.590
50+
HK$80.210
200+
HK$68.840
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
35mm
45mm
10mm
0.083ohm
5.48A
-40°C
105°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY