180µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

37 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476247

RoHS

Each
1+
HK$40.290
10+
HK$35.250
100+
HK$29.210
500+
HK$20.960
1000+
HK$19.340
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
105°C
-
2342155

RoHS

Each
1+
HK$61.590
5+
HK$55.260
10+
HK$48.200
20+
HK$44.930
40+
HK$43.630
More Pricing...
Min: 1 / Mult: 1
180µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
35mm
-
-
1.13A
-25°C
105°C
-
2469120

RoHS

Each
1+
HK$90.630
5+
HK$85.890
10+
HK$77.500
25+
HK$73.230
50+
HK$72.300
Min: 1 / Mult: 1
180µF
550V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
50mm
10mm
1.914ohm
2.47A
-40°C
85°C
-
2434864

RoHS

Each
1+
HK$61.650
5+
HK$56.880
10+
HK$52.110
25+
HK$47.340
50+
HK$42.570
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
35mm
10mm
0.29ohm
1.22A
-40°C
105°C
-
2811485

RoHS

Each
1+
HK$57.380
5+
HK$45.300
10+
HK$33.210
25+
HK$33.200
50+
HK$33.180
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
30mm
10mm
-
1.19A
-25°C
105°C
-
2759877

RoHS

Each
1+
HK$98.420
10+
HK$78.060
72+
HK$72.770
144+
HK$69.110
504+
HK$66.240
More Pricing...
Min: 1 / Mult: 1
180µF
-
220V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
1903272

RoHS

Each
1+
HK$60.550
10+
HK$51.750
25+
HK$42.340
50+
HK$39.650
100+
HK$37.470
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
35mm
10mm
-
930mA
-25°C
105°C
-
2750289

RoHS

Each
1+
HK$95.730
5+
HK$83.050
10+
HK$70.360
20+
HK$66.290
40+
HK$62.230
More Pricing...
Min: 1 / Mult: 1
180µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
40mm
10mm
0.16ohm
1.71A
-40°C
85°C
-
2466151

RoHS

Each
1+
HK$58.860
5+
HK$55.900
10+
HK$52.940
20+
HK$49.980
40+
HK$47.020
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
25mm
36mm
10mm
-
1.4A
-25°C
85°C
-
2466107

RoHS

Each
1+
HK$30.910
3+
HK$30.300
5+
HK$29.680
10+
HK$29.060
20+
HK$28.960
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
27mm
10mm
-
1.05A
-25°C
105°C
-
2466094

RoHS

Each
1+
HK$60.340
5+
HK$57.300
10+
HK$54.260
20+
HK$51.220
40+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
31mm
10mm
-
930mA
-25°C
105°C
-
2466085

RoHS

Each
1+
HK$60.340
5+
HK$57.300
10+
HK$54.260
20+
HK$51.220
40+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
41mm
10mm
-
940mA
-25°C
105°C
-
2466102

RoHS

Each
1+
HK$57.870
3+
HK$56.350
5+
HK$54.820
10+
HK$53.290
20+
HK$51.760
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
30mm
26mm
10mm
-
990mA
-25°C
105°C
-
2950172

RoHS

Each
1+
HK$64.750
10+
HK$56.660
50+
HK$46.950
180+
HK$42.090
540+
HK$38.850
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
10mm
0.778ohm
2.94A
-40°C
85°C
-
3649160

RoHS

Each
1+
HK$56.480
5+
HK$48.100
10+
HK$39.710
20+
HK$36.940
40+
HK$34.170
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
30mm
10mm
0.45ohm
1.65A
-25°C
105°C
-
3523897

RoHS

Each
1+
HK$48.750
5+
HK$42.660
10+
HK$37.380
20+
HK$35.270
40+
HK$33.270
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
30mm
25mm
-
0.6ohm
1.34A
-40°C
85°C
-
4469085

RoHS

Each
1+
HK$54.390
10+
HK$47.600
25+
HK$41.700
50+
HK$39.350
100+
HK$37.120
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
35mm
10mm
0.29ohm
1.22A
-40°C
105°C
-
4420301

RoHS

Each
1+
HK$74.810
10+
HK$44.390
50+
HK$42.010
100+
HK$39.630
500+
HK$38.540
More Pricing...
Min: 1 / Mult: 1
180µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
45mm
10mm
1.158ohm
3.2A
-40°C
105°C
AEC-Q200
4420300

RoHS

Each
1+
HK$63.460
10+
HK$37.080
50+
HK$34.980
100+
HK$32.880
500+
HK$31.690
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
0.778ohm
3.3A
-40°C
105°C
AEC-Q200
4420302

RoHS

Each
1+
HK$77.270
10+
HK$45.950
50+
HK$43.690
100+
HK$41.430
500+
HK$40.210
More Pricing...
Min: 1 / Mult: 1
180µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
35mm
10mm
1.148ohm
3.6A
-40°C
105°C
AEC-Q200
4420298

RoHS

Each
1+
HK$59.600
10+
HK$34.610
50+
HK$32.640
100+
HK$30.670
500+
HK$29.440
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
0.846ohm
3.1A
-40°C
105°C
AEC-Q200
3523872

RoHS

Each
1+
HK$64.240
5+
HK$56.890
10+
HK$50.620
25+
HK$47.880
50+
HK$45.430
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
35mm
10mm
0.33ohm
1.18A
-40°C
105°C
-
3523886

RoHS

Each
1+
HK$31.240
5+
HK$27.870
10+
HK$24.890
25+
HK$23.570
50+
HK$22.290
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
4257132

RoHS

Each
1+
HK$26.060
5+
HK$25.540
10+
HK$25.020
20+
HK$24.500
40+
HK$24.030
More Pricing...
Min: 1 / Mult: 1
180µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
41mm
10mm
-
1.36A
-25°C
85°C
-
2476327

RoHS

Each
1+
HK$48.500
10+
HK$38.280
50+
HK$35.770
100+
HK$34.030
500+
HK$32.640
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
26mm
37mm
10mm
-
900mA
-40°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY