2200µF 500V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

123 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2842059

RoHS

Each
1+
HK$20.210
10+
HK$18.360
100+
HK$16.240
500+
HK$12.270
1000+
HK$11.480
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
1679490

RoHS

Each
1+
HK$1,454.140
5+
HK$1,272.370
12+
HK$1,054.250
60+
HK$945.190
108+
HK$872.480
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
2835128

RoHS

Each
1+
HK$140.650
10+
HK$105.630
50+
HK$95.520
100+
HK$92.140
250+
HK$88.750
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
-
85°C
1166594

RoHS

Each
1+
HK$134.510
3+
HK$124.500
5+
HK$113.770
10+
HK$106.630
20+
HK$101.400
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
1.324mA
85°C
1166576

RoHS

Each
1+
HK$85.160
5+
HK$78.830
10+
HK$72.030
20+
HK$67.510
40+
HK$64.200
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
40mm
10mm
0.076ohm
5.1A
-40°C
-
85°C
471550

RoHS

Each
1+
HK$439.940
5+
HK$397.570
16+
HK$355.190
64+
HK$327.570
112+
HK$323.810
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2835129

RoHS

Each
1+
HK$376.400
5+
HK$354.810
24+
HK$333.210
72+
HK$311.620
120+
HK$297.740
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.078ohm
13.5A
-40°C
-
85°C
777020

RoHS

Each
1+
HK$402.370
5+
HK$380.640
16+
HK$358.900
64+
HK$337.160
112+
HK$323.810
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2342176

RoHS

Each
1+
HK$474.440
3+
HK$439.130
5+
HK$401.290
10+
HK$376.080
20+
HK$357.660
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
-
85°C
2474586

RoHS

Each
1+
HK$45.950
5+
HK$38.930
10+
HK$31.900
20+
HK$28.940
40+
HK$25.980
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.069ohm
1.55A
-40°C
-
105°C
2950925

RoHS

Each
1+
HK$283.050
5+
HK$229.110
30+
HK$204.190
60+
HK$192.060
120+
HK$184.730
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
9452966

RoHS

Each
1+
HK$57.330
5+
HK$40.720
10+
HK$36.050
25+
HK$29.640
50+
HK$26.060
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
2.77A
-40°C
-
85°C
2835149

RoHS

Each
1+
HK$155.280
10+
HK$118.870
50+
HK$103.740
100+
HK$102.510
250+
HK$97.090
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
-
105°C
9452915

RoHS

Each
1+
HK$33.190
10+
HK$20.800
25+
HK$18.480
50+
HK$15.160
100+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
25mm
10mm
-
2A
-40°C
-
85°C
2456758

RoHS

Each
1+
HK$446.430
5+
HK$421.910
16+
HK$397.380
64+
HK$372.850
112+
HK$357.600
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
-
85°C
1165296

RoHS

Each
1+
HK$100.290
5+
HK$86.560
10+
HK$72.830
20+
HK$67.820
40+
HK$62.810
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.101ohm
2.77A
-40°C
1.324mA
105°C
1903224

RoHS

Each
1+
HK$40.390
10+
HK$25.460
25+
HK$22.470
50+
HK$18.480
100+
HK$16.160
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
26mm
10mm
-
1.2A
-40°C
-
105°C
2687287

RoHS

Each
1+
HK$367.090
3+
HK$359.760
5+
HK$352.410
10+
HK$345.070
20+
HK$337.730
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
-
105°C
8813248

RoHS

Each
1+
HK$26.720
10+
HK$18.170
25+
HK$16.570
50+
HK$14.970
100+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.3A
-40°C
-
85°C
536489

RoHS

Each
1+
HK$482.520
5+
HK$432.540
12+
HK$386.580
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.042ohm
21.1A
-40°C
5.94mA
85°C
9452885

RoHS

Each
1+
HK$30.870
10+
HK$19.040
50+
HK$12.280
100+
HK$11.510
200+
HK$10.820
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
1.9A
-40°C
-
85°C
2474578

RoHS

Each
1+
HK$42.440
5+
HK$35.980
10+
HK$29.520
20+
HK$26.760
40+
HK$23.990
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.088ohm
1.48A
-40°C
-
105°C
1903179

RoHS

Each
1+
HK$30.320
10+
HK$19.040
50+
HK$13.940
100+
HK$12.180
200+
HK$10.950
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
860mA
-40°C
-
105°C
2333502

RoHS

Each
1+
HK$31.570
5+
HK$27.220
10+
HK$22.860
20+
HK$21.080
40+
HK$19.300
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
30mm
10mm
0.181ohm
2.5A
-40°C
-
105°C
9452834

RoHS

Each
1+
HK$18.340
10+
HK$15.860
50+
HK$12.520
100+
HK$11.290
200+
HK$9.880
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.18A
-40°C
-
85°C
1-25 of 123 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY