2200µF 550V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

120 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679490

RoHS

Each
1+
HK$1,350.440
5+
HK$1,181.640
12+
HK$979.080
60+
HK$877.800
108+
HK$810.270
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
2842059

RoHS

Each
1+
HK$24.050
10+
HK$20.620
100+
HK$17.020
500+
HK$13.120
1000+
HK$12.570
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
2950925

RoHS

Each
1+
HK$305.540
5+
HK$240.430
30+
HK$223.340
60+
HK$211.980
120+
HK$202.360
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
1903224

RoHS

Each
1+
HK$23.340
10+
HK$18.960
25+
HK$15.390
50+
HK$13.150
100+
HK$12.330
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
26mm
10mm
-
1.2A
-40°C
-
105°C
9452834

RoHS

Each
1+
HK$14.680
10+
HK$10.810
50+
HK$9.250
100+
HK$7.330
200+
HK$6.780
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
25mm
10mm
-
2.18A
-40°C
-
85°C
3521944

RoHS

Each
1+
HK$224.760
5+
HK$212.990
30+
HK$201.230
60+
HK$183.330
120+
HK$182.970
Min: 1 / Mult: 1
2200µF
400V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
1165660

RoHS

Each
1+
HK$169.360
3+
HK$164.900
5+
HK$160.430
10+
HK$155.960
20+
HK$147.050
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
60mm
10mm
0.26ohm
3.68A
-25°C
-
85°C
2835128

RoHS

Each
1+
HK$103.450
10+
HK$100.780
50+
HK$98.100
100+
HK$95.420
250+
HK$92.740
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
-
85°C
777079

RoHS

Each
1+
HK$503.960
5+
HK$480.750
12+
HK$457.540
60+
HK$434.330
108+
HK$411.120
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.059ohm
21.1A
-40°C
5.94mA
85°C
1166576

RoHS

Each
1+
HK$91.150
5+
HK$81.830
10+
HK$71.350
20+
HK$66.590
40+
HK$64.550
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
40mm
10mm
0.076ohm
5.1A
-40°C
-
85°C
1166594

RoHS

Each
1+
HK$145.180
3+
HK$130.340
5+
HK$113.640
10+
HK$106.060
20+
HK$102.820
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
1.324mA
85°C
471550

RoHS

Each
1+
HK$472.160
5+
HK$420.650
16+
HK$369.140
64+
HK$361.360
112+
HK$353.580
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2476256

RoHS

Each
1+
HK$101.540
10+
HK$88.850
50+
HK$73.620
200+
HK$66.000
600+
HK$60.930
More Pricing...
Min: 1 / Mult: 1
2200µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
45mm
10mm
0.08ohm
3.3A
-25°C
-
105°C
777020

RoHS

Each
1+
HK$437.790
5+
HK$411.550
16+
HK$385.300
64+
HK$359.050
112+
HK$332.800
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
2342176

RoHS

Each
1+
HK$448.430
3+
HK$402.340
5+
HK$350.950
10+
HK$327.140
20+
HK$317.650
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
-
85°C
2474586

RoHS

Each
1+
HK$48.560
5+
HK$37.750
10+
HK$26.940
20+
HK$26.320
40+
HK$25.690
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.069ohm
1.55A
-40°C
-
105°C
2361807

RoHS

Each
1+
HK$69.510
3+
HK$62.270
5+
HK$55.030
10+
HK$47.790
20+
HK$46.840
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
50mm
10mm
0.09ohm
7.72A
-40°C
-
85°C
1165582

RoHS

Each
1+
HK$70.450
5+
HK$56.390
10+
HK$42.320
20+
HK$41.480
40+
HK$40.630
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.079ohm
2.83A
-40°C
-
85°C
9452966

RoHS

Each
1+
HK$49.630
5+
HK$42.400
10+
HK$34.650
25+
HK$32.510
50+
HK$30.780
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
26mm
40mm
10mm
-
2.77A
-40°C
-
85°C
2835149

RoHS

Each
1+
HK$155.170
10+
HK$144.160
50+
HK$133.140
100+
HK$122.130
250+
HK$111.110
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
-
105°C
9452915

RoHS

Each
1+
HK$29.450
10+
HK$23.950
25+
HK$19.470
50+
HK$18.040
100+
HK$16.920
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
26mm
25mm
10mm
-
2A
-40°C
-
85°C
2476301

RoHS

Each
1+
HK$48.640
10+
HK$33.710
50+
HK$27.530
200+
HK$23.980
600+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
25mm
40mm
10mm
-
3.55A
-40°C
-
85°C
2456758

RoHS

Each
1+
HK$539.020
5+
HK$480.290
16+
HK$421.550
64+
HK$407.960
112+
HK$394.360
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
-
85°C
1165296

RoHS

Each
1+
HK$109.430
5+
HK$88.230
10+
HK$67.030
20+
HK$65.720
40+
HK$64.410
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.101ohm
2.77A
-40°C
1.324mA
105°C
2687287

RoHS

Each
1+
HK$637.330
3+
HK$580.790
5+
HK$524.250
10+
HK$467.710
20+
HK$467.670
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
-
105°C
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY