Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,458 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2901362

RoHS

Each
1+
HK$108.840
10+
HK$67.200
50+
HK$64.130
160+
HK$61.050
640+
HK$56.090
More Pricing...
Total:HK$108.84
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
-
85°C
AEC-Q200
2342176

RoHS

Each
1+
HK$498.070
3+
HK$450.550
5+
HK$397.480
10+
HK$371.630
20+
HK$359.330
More Pricing...
Total:HK$498.07
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
-
85°C
-
2759867

RoHS

Each
1+
HK$54.250
5+
HK$50.600
10+
HK$46.550
20+
HK$43.030
40+
HK$42.160
More Pricing...
Total:HK$54.25
Min: 1 / Mult: 1
80µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-
-20°C
-
60°C
-
2687285

RoHS

Each
1+
HK$189.920
3+
HK$176.140
5+
HK$162.360
10+
HK$148.580
20+
HK$145.610
More Pricing...
Total:HK$189.92
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
-
105°C
-
2750321

RoHS

Each
1+
HK$148.670
5+
HK$120.160
10+
HK$91.650
20+
HK$89.820
40+
HK$87.990
More Pricing...
Total:HK$148.67
Min: 1 / Mult: 1
3300µF
200V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
-
85°C
-
3295945

RoHS

Each
1+
HK$41.070
5+
HK$38.220
10+
HK$35.370
20+
HK$32.390
40+
HK$29.400
More Pricing...
Total:HK$41.07
Min: 1 / Mult: 1
120µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
30mm
10mm
1.036ohm
980mA
-40°C
-
85°C
-
3295946

RoHS

Each
1+
HK$50.980
10+
HK$45.330
50+
HK$39.660
100+
HK$36.260
500+
HK$31.170
More Pricing...
Total:HK$50.98
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
45mm
10mm
0.567ohm
1.5A
-40°C
-
85°C
-
3858663

RoHS

Each
1+
HK$85.280
5+
HK$81.880
10+
HK$78.000
20+
HK$75.260
40+
HK$71.310
More Pricing...
Total:HK$85.28
Min: 1 / Mult: 1
6800µF
63V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.059ohm
4.19A
-40°C
-
85°C
-
2474591

RoHS

Each
1+
HK$114.990
3+
HK$99.320
5+
HK$83.650
10+
HK$67.970
20+
HK$66.620
More Pricing...
Total:HK$114.99
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.02ohm
3.9A
-40°C
-
105°C
-
2610798

RoHS

Each
1+
HK$78.120
10+
HK$63.420
50+
HK$54.920
100+
HK$51.660
200+
HK$49.040
More Pricing...
Total:HK$78.12
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2950236

RoHS

Each
1+
HK$82.850
10+
HK$49.430
50+
HK$46.990
160+
HK$44.550
640+
HK$40.700
More Pricing...
Total:HK$82.85
Min: 1 / Mult: 1
4700µF
63V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
-
85°C
-
3973746

RoHS

Each
1+
HK$167.870
10+
HK$125.920
50+
HK$108.760
100+
HK$103.430
300+
HK$100.550
More Pricing...
Total:HK$167.87
Min: 1 / Mult: 1
300µF
600V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.43ohm
5.2A
-40°C
-
85°C
AEC-Q200
3523859

RoHS

Each
1+
HK$85.210
5+
HK$73.190
10+
HK$61.170
20+
HK$59.190
40+
HK$57.210
More Pricing...
Total:HK$85.21
Min: 1 / Mult: 1
390µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
45mm
10mm
0.21ohm
1.83A
-40°C
-
105°C
-
1679490

RoHS

Each
1+
HK$1,350.440
5+
HK$1,181.640
12+
HK$979.080
60+
HK$877.800
108+
HK$810.270
Total:HK$1,350.44
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
1281830

RoHS

Each
1+
HK$102.590
5+
HK$82.460
10+
HK$62.330
20+
HK$61.050
40+
HK$59.770
More Pricing...
Total:HK$102.59
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
35mm
40mm
10mm
-
1.78A
-25°C
-
105°C
-
2102449

RoHS

Each
1+
HK$53.520
5+
HK$45.870
10+
HK$38.220
25+
HK$36.710
50+
HK$35.200
More Pricing...
Total:HK$53.52
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
1679495

RoHS

Each
1+
HK$94.730
10+
HK$88.180
50+
HK$81.630
100+
HK$75.070
500+
HK$68.520
More Pricing...
Total:HK$94.73
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
-
85°C
-
2474574

RoHS

Each
1+
HK$45.150
5+
HK$34.550
10+
HK$23.950
20+
HK$23.550
40+
HK$23.150
More Pricing...
Total:HK$45.15
Min: 1 / Mult: 1
4700µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.053ohm
1.63A
-40°C
-
105°C
-
9452990

RoHS

Each
1+
HK$33.920
10+
HK$28.980
50+
HK$23.730
100+
HK$22.160
200+
HK$21.000
More Pricing...
Total:HK$33.92
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
30mm
10mm
-
680mA
-25°C
-
85°C
-
2476233

RoHS

Each
1+
HK$75.320
10+
HK$44.550
50+
HK$41.950
200+
HK$39.340
600+
HK$36.340
More Pricing...
Total:HK$75.32
Min: 1 / Mult: 1
1000µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
40mm
10mm
0.09ohm
2.3A
-25°C
-
105°C
-
2476272

RoHS

Each
1+
HK$41.430
10+
HK$28.470
50+
HK$23.100
200+
HK$20.190
600+
HK$18.390
More Pricing...
Total:HK$41.43
Min: 1 / Mult: 1
470µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
30mm
10mm
0.15ohm
1.4A
-25°C
-
105°C
-
2845517

RoHS

Each
1+
HK$247.670
3+
HK$219.830
5+
HK$191.990
10+
HK$164.150
20+
HK$160.870
More Pricing...
Total:HK$247.67
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
40mm
-
0.15ohm
2.79A
-40°C
-
105°C
-
2950782

RoHS

Each
1+
HK$73.960
10+
HK$39.080
50+
HK$38.060
180+
HK$37.030
540+
HK$35.830
More Pricing...
Total:HK$73.96
Min: 1 / Mult: 1
10000µF
25V
-
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.12ohm
4.54A
-40°C
-
105°C
-
2950146

RoHS

Each
1+
HK$143.630
36+
HK$106.010
72+
HK$84.470
108+
HK$82.790
504+
HK$81.100
More Pricing...
Total:HK$143.63
Min: 1 / Mult: 1
10000µF
100V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
-
85°C
-
2950246

RoHS

Each
1+
HK$53.950
10+
HK$49.960
50+
HK$45.970
180+
HK$41.970
540+
HK$37.980
More Pricing...
Total:HK$53.95
Min: 1 / Mult: 1
5600µF
40V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
-
85°C
-
1-25 of 2458 items
of 99 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY