Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,291 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2687285

RoHS

Each
1+
HK$182.610
3+
HK$169.350
5+
HK$156.090
10+
HK$142.830
20+
HK$140.440
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
-
105°C
-
2610795

RoHS

Each
1+
HK$29.610
10+
HK$25.260
50+
HK$20.700
100+
HK$17.810
200+
HK$16.880
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
8820945

RoHS

Each
1+
HK$695.170
2+
HK$656.930
3+
HK$618.690
5+
HK$580.450
10+
HK$542.200
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
2950189

RoHS

Each
1+
HK$96.180
10+
HK$58.450
50+
HK$57.140
100+
HK$55.820
500+
HK$49.080
More Pricing...
Min: 1 / Mult: 1
220µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
1.958ohm
2.33A
-40°C
-
85°C
-
2610790

RoHS

Each
1+
HK$74.420
10+
HK$60.240
50+
HK$52.270
100+
HK$49.270
200+
HK$46.580
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
2.2A
-25°C
-
105°C
-
2476304

RoHS

Each
1+
HK$68.390
10+
HK$48.460
50+
HK$40.220
200+
HK$36.120
600+
HK$34.380
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
30mm
50mm
10mm
-
6A
-40°C
-
85°C
-
2750301

RoHS

Each
1+
HK$23.250
5+
HK$20.600
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
-
105°C
-
2784533

RoHS

Each
1+
HK$1,381.050
5+
HK$1,240.610
10+
HK$1,083.990
Min: 1 / Mult: 1
3600µF
40V
-
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
-
4468873

RoHS

Each
1+
HK$8.970
10+
HK$7.950
Min: 1 / Mult: 1
1000µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.62A
-40°C
-
105°C
-
4468951

RoHS

Each
1+
HK$152.410
5+
HK$135.060
Min: 1 / Mult: 1
10000µF
100V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
9000µohm
10A
-40°C
-
85°C
-
1682034

RoHS

Each
1+
HK$39.440
5+
HK$34.000
10+
HK$28.120
25+
HK$21.650
50+
HK$20.730
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
-
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
-
85°C
-
2347641

RoHS

Each
1+
HK$337.930
5+
HK$241.150
10+
HK$228.840
20+
HK$216.540
40+
HK$210.730
Min: 1 / Mult: 1
400µF
-
165V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46.025mm
85.725mm
15.875mm
-
-
-40°C
-
65°C
-
2842059

RoHS

Each
1+
HK$22.800
10+
HK$19.660
100+
HK$16.260
500+
HK$12.520
1000+
HK$11.990
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
-
2468295

RoHS

Each
1+
HK$27.050
5+
HK$20.890
10+
HK$14.720
25+
HK$11.300
50+
HK$10.820
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
40mm
10mm
-
2.61A
-40°C
-
105°C
-
9680934

RoHS

Each
1+
HK$19.050
Min: 1 / Mult: 1
10000µF
35V
-
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
25mm
35mm
10mm
0.041ohm
3.06A
-40°C
-
85°C
-
2476247

RoHS

Each
1+
HK$40.290
10+
HK$35.250
100+
HK$29.210
500+
HK$20.960
1000+
HK$19.340
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
-
105°C
-
3521905

RoHS

Each
1+
HK$49.690
10+
HK$37.530
50+
HK$36.300
Min: 1 / Mult: 1
390µF
450V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.361ohm
5.22A
-40°C
-
85°C
-
3288302

RoHS

Each
1+
HK$120.430
10+
HK$117.180
50+
HK$113.920
100+
HK$110.670
250+
HK$107.410
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
-
85°C
-
2729145

RoHS

Each
1+
HK$914.640
8+
HK$869.960
16+
HK$825.280
56+
HK$780.600
104+
HK$735.920
Min: 1 / Mult: 1
1F
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
5000µohm
41.3A
-40°C
-
85°C
-
2469125

RoHS

Each
1+
HK$201.940
10+
HK$183.360
50+
HK$164.770
100+
HK$146.700
250+
HK$145.340
Min: 1 / Mult: 1
470µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.746ohm
4.43A
-40°C
-
85°C
-
2950318

RoHS

Each
1+
HK$206.200
30+
HK$184.470
60+
HK$168.190
120+
HK$161.460
Min: 1 / Mult: 1
2700µF
400V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
-
85°C
-
2901362

RoHS

Each
1+
HK$104.810
10+
HK$64.530
50+
HK$61.620
160+
HK$58.700
640+
HK$53.930
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
-
85°C
AEC-Q200
2821824

RoHS

Each
1+
HK$162.940
36+
HK$148.070
72+
HK$134.620
108+
HK$127.210
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
0
40mm
80mm
-
-
8.82A
-40°C
-
85°C
-
2478079

RoHS

Each
1+
HK$104.090
3+
HK$104.020
5+
HK$103.950
10+
HK$103.880
20+
HK$103.810
More Pricing...
Min: 1 / Mult: 1
470µF
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
50mm
10mm
0.316ohm
2.92A
-25°C
-
85°C
-
2456745

RoHS

Each
1+
HK$145.310
10+
HK$138.060
50+
HK$124.760
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.112ohm
6.32A
-40°C
-
85°C
-
1-25 of 2291 items
of 92 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY