390µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

56 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750301

RoHS

Each
1+
HK$23.250
5+
HK$20.600
Min: 1 / Mult: 1
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
-
3521905

RoHS

Each
1+
HK$49.690
10+
HK$37.530
50+
HK$36.300
Min: 1 / Mult: 1
390µF
450V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.361ohm
5.22A
-40°C
85°C
-
2847140

RoHS

Each
1+
HK$144.050
10+
HK$94.400
50+
HK$85.600
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
105°C
-
1903277

RoHS

Each
1+
HK$99.760
5+
HK$78.370
10+
HK$64.520
20+
HK$56.550
40+
HK$50.780
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
105°C
-
2750285

RoHS

Each
1+
HK$92.890
5+
HK$73.740
10+
HK$54.590
20+
HK$54.530
40+
HK$54.470
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
45mm
10mm
0.06ohm
2.78A
-40°C
85°C
-
1903162

RoHS

Each
1+
HK$82.880
5+
HK$65.040
10+
HK$53.610
25+
HK$47.000
50+
HK$42.170
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
2.3A
-25°C
85°C
-
2901374

RoHS

Each
1+
HK$103.100
10+
HK$90.210
50+
HK$74.750
100+
HK$67.010
500+
HK$61.860
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
2476267

RoHS

Each
1+
HK$16.120
10+
HK$14.200
50+
HK$12.780
400+
HK$11.780
800+
HK$11.190
More Pricing...
Min: 1 / Mult: 1
390µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
-
3649157

RoHS

Each
1+
HK$84.970
5+
HK$74.740
10+
HK$65.680
25+
HK$62.020
50+
HK$58.510
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
55mm
10mm
0.22ohm
2.73A
-25°C
105°C
-
2476344

RoHS

Each
1+
HK$88.320
10+
HK$69.710
50+
HK$65.130
100+
HK$61.970
500+
HK$59.440
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
-
3295958

RoHS

Each
1+
HK$107.550
5+
HK$101.770
10+
HK$95.370
20+
HK$91.580
40+
HK$86.750
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
30mm
50mm
10mm
0.392ohm
2.34A
-25°C
85°C
-
2466002

RoHS

Each
1+
HK$86.970
3+
HK$84.670
5+
HK$82.370
10+
HK$80.070
20+
HK$77.770
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
30mm
46mm
10mm
-
2.54A
-25°C
85°C
-
2842010

RoHS

Each
1+
HK$142.380
5+
HK$120.930
10+
HK$99.470
25+
HK$97.790
50+
HK$96.110
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMT Series
30mm
50mm
10mm
-
2.4A
-25°C
105°C
-
2476268

RoHS

Each
1+
HK$66.830
10+
HK$47.290
50+
HK$39.210
200+
HK$34.560
600+
HK$31.910
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
40mm
10mm
0.165ohm
1.35A
-25°C
105°C
-
3649166

RoHS

Each
1+
HK$68.890
5+
HK$64.360
10+
HK$59.820
20+
HK$55.280
40+
HK$50.740
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
40mm
10mm
0.22ohm
2.86A
-25°C
105°C
-
2504496

RoHS

Each
1+
HK$96.840
2+
HK$90.210
3+
HK$83.570
5+
HK$76.930
10+
HK$70.290
More Pricing...
Min: 1 / Mult: 1
390µF
450V
-
-
5000 hours @ 105°C
Polar
LXS Series
-
50mm
10mm
-
-
-25°C
105°C
-
2901363

RoHS

Each
1+
HK$91.660
10+
HK$91.580
50+
HK$91.490
100+
HK$91.400
250+
HK$91.310
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
3414859

RoHS

Each
1+
HK$192.840
3+
HK$177.780
5+
HK$161.660
10+
HK$150.900
20+
HK$142.980
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
35mm
50mm
10mm
0.36ohm
2.3A
-25°C
105°C
-
3649146

RoHS

Each
1+
HK$96.120
5+
HK$84.550
10+
HK$74.300
20+
HK$70.160
40+
HK$66.190
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
50mm
10mm
0.21ohm
2.9A
-25°C
105°C
-
3858665

RoHS

Each
1+
HK$93.580
5+
HK$83.970
10+
HK$73.240
20+
HK$68.270
40+
HK$66.290
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
30mm
40mm
10mm
0.36ohm
1.92A
-40°C
105°C
-
4155190

RoHS

Each
1+
HK$82.370
5+
HK$65.890
10+
HK$49.410
20+
HK$48.430
40+
HK$47.440
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
30mm
10mm
0.28ohm
1.88A
-40°C
105°C
AEC-Q200
3973411

RoHS

Each
1+
HK$218.570
3+
HK$193.610
5+
HK$168.650
10+
HK$143.690
20+
HK$140.820
More Pricing...
Min: 1 / Mult: 1
390µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
45mm
10mm
0.35ohm
1.9A
-40°C
105°C
-
4128363

RoHS

Each
1+
HK$119.330
10+
HK$87.890
50+
HK$74.870
100+
HK$74.140
Min: 1 / Mult: 1
390µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
0
35mm
80mm
10mm
362mohm
7.61A
-40°C
105°C
-
3973817

RoHS

Each
1+
HK$112.870
10+
HK$85.580
50+
HK$77.070
100+
HK$68.560
500+
HK$64.860
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.64ohm
4A
-40°C
85°C
AEC-Q200
4257139

RoHS

Each
1+
HK$122.150
3+
HK$120.940
5+
HK$119.720
10+
HK$118.510
20+
HK$117.290
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
42mm
10mm
-
1.5A
-25°C
105°C
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY