47µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750290

RoHS

Each
1+
HK$55.240
5+
HK$43.610
10+
HK$31.980
25+
HK$31.050
50+
HK$30.110
More Pricing...
Total:HK$55.24
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
2478081

RoHS

Each
1+
HK$74.550
5+
HK$59.470
10+
HK$44.380
20+
HK$43.410
40+
HK$42.440
More Pricing...
Total:HK$74.55
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
25mm
10mm
2.834ohm
680mA
-25°C
85°C
2466078

RoHS

Each
1+
HK$27.020
5+
HK$25.570
10+
HK$24.120
20+
HK$22.660
40+
HK$21.210
More Pricing...
Total:HK$27.02
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
21mm
10mm
-
320mA
-25°C
105°C
1165447

RoHS

Each
1+
HK$80.790
5+
HK$64.600
10+
HK$48.400
20+
HK$47.490
40+
HK$46.580
More Pricing...
Total:HK$80.79
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
22mm
30mm
10mm
4.26ohm
300mA
-25°C
105°C
1903265

RoHS

Each
1+
HK$32.240
10+
HK$26.150
50+
HK$21.320
100+
HK$19.640
200+
HK$18.480
More Pricing...
Total:HK$32.24
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
2476306

RoHS

Each
1+
HK$19.460
10+
HK$16.950
50+
HK$16.350
400+
HK$16.030
800+
HK$15.710
More Pricing...
Total:HK$19.46
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
22mm
25mm
10mm
1.46ohm
500mA
-25°C
85°C
2466087

RoHS

Each
1+
HK$25.050
5+
HK$23.710
10+
HK$22.370
20+
HK$21.020
40+
HK$19.680
More Pricing...
Total:HK$25.05
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
350mA
-25°C
105°C
8813604

RoHS

Each
1+
HK$25.060
10+
HK$17.100
25+
HK$16.440
50+
HK$15.770
100+
HK$15.100
More Pricing...
Total:HK$25.06
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
4706653

RoHS

Each
1+
HK$56.680
5+
HK$44.800
10+
HK$32.920
25+
HK$32.010
50+
HK$31.100
More Pricing...
Total:HK$56.68
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-25°C
85°C
4257127

RoHS

Each
1+
HK$22.670
5+
HK$21.440
10+
HK$20.210
20+
HK$18.980
40+
HK$17.750
More Pricing...
Total:HK$22.67
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
26mm
10mm
-
360mA
-25°C
85°C
4469031

RoHS

Each
1+
HK$39.610
5+
HK$34.400
10+
HK$29.900
25+
HK$28.160
50+
HK$26.510
More Pricing...
Total:HK$39.61
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-40°C
85°C
2750298

RoHS

Each
1+
HK$48.830
5+
HK$38.150
10+
HK$27.470
25+
HK$26.600
50+
HK$25.740
More Pricing...
Total:HK$48.83
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
25mm
10mm
0.6ohm
470mA
-40°C
105°C
1219082

RoHS

Each
1+
HK$38.370
5+
HK$32.350
10+
HK$26.320
25+
HK$25.800
50+
HK$25.280
More Pricing...
Total:HK$38.37
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.87ohm
390mA
-40°C
105°C
4257131

RoHS

Each
1+
HK$23.860
5+
HK$22.560
10+
HK$21.260
20+
HK$19.960
40+
HK$18.660
More Pricing...
Total:HK$23.86
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
21mm
10mm
-
360mA
-25°C
85°C
1198588

RoHS

Each
1+
HK$32.470
10+
HK$22.450
100+
HK$18.860
500+
HK$18.590
1000+
HK$17.160
More Pricing...
Total:HK$32.47
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
TS-UP Series
25mm
20mm
10mm
4.233ohm
410mA
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY