Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,304 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3288302

RoHS

Each
1+
HK$120.430
10+
HK$117.180
50+
HK$113.920
100+
HK$110.670
250+
HK$107.410
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
-
85°C
-
2729145

RoHS

Each
1+
HK$914.640
8+
HK$869.960
16+
HK$825.280
56+
HK$780.600
104+
HK$735.920
Min: 1 / Mult: 1
1F
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
5000µohm
41.3A
-40°C
-
85°C
-
2901362

RoHS

Each
1+
HK$104.810
10+
HK$64.530
50+
HK$61.620
160+
HK$58.700
640+
HK$53.930
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
-
85°C
AEC-Q200
2687285

RoHS

Each
1+
HK$182.610
3+
HK$169.350
5+
HK$156.090
10+
HK$142.830
20+
HK$140.440
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
-
105°C
-
2610795

RoHS

Each
1+
HK$29.610
10+
HK$25.260
50+
HK$20.700
100+
HK$17.810
200+
HK$16.880
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
3289274

RoHS

Each
1+
HK$53.950
5+
HK$51.910
10+
HK$49.870
20+
HK$49.070
40+
HK$48.270
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.074ohm
3.95A
-40°C
-
105°C
-
2674263

RoHS

Each
1+
HK$57.540
5+
HK$55.270
10+
HK$52.730
20+
HK$50.740
40+
HK$47.700
More Pricing...
Min: 1 / Mult: 1
120µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.82ohm
920mA
-25°C
-
105°C
-
2610775

RoHS

Each
1+
HK$40.160
10+
HK$34.260
50+
HK$28.050
100+
HK$24.950
200+
HK$23.600
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
40mm
10mm
-
3.8A
-40°C
-
105°C
-
8820945

RoHS

Each
1+
HK$695.170
2+
HK$656.930
3+
HK$618.690
5+
HK$580.450
10+
HK$542.200
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
2950142

RoHS

Each
1+
HK$156.180
36+
HK$96.920
72+
HK$91.990
108+
HK$91.310
252+
HK$90.630
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.148ohm
8.53A
-40°C
-
85°C
-
2610798

RoHS

Each
1+
HK$74.420
10+
HK$60.240
50+
HK$52.270
100+
HK$49.270
200+
HK$46.580
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
1679490

RoHS

Each
1+
HK$1,298.350
5+
HK$1,136.060
12+
HK$941.310
60+
HK$843.930
108+
HK$779.010
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
1166590

RoHS

Each
1+
HK$245.320
3+
HK$220.100
5+
HK$191.990
10+
HK$178.960
20+
HK$173.770
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
3.784mA
85°C
-
1903267

RoHS

Each
1+
HK$36.020
10+
HK$30.850
50+
HK$25.160
100+
HK$23.710
200+
HK$22.260
More Pricing...
Min: 1 / Mult: 1
68µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
25mm
10mm
-
600mA
-25°C
-
105°C
-
2102449

RoHS

Each
1+
HK$52.490
5+
HK$41.180
10+
HK$29.860
25+
HK$29.270
50+
HK$28.670
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
1165573

RoHS

Each
1+
HK$93.770
5+
HK$84.140
10+
HK$73.390
20+
HK$68.410
40+
HK$66.430
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
-
2845517

RoHS

Each
1+
HK$238.220
3+
HK$211.450
5+
HK$184.680
10+
HK$157.910
20+
HK$154.760
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
40mm
-
0.15ohm
2.79A
-40°C
-
105°C
-
2610793

RoHS

Each
1+
HK$23.600
10+
HK$19.150
50+
HK$15.530
100+
HK$14.490
200+
HK$13.560
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
3649159

RoHS

Each
1+
HK$122.150
5+
HK$113.900
10+
HK$105.650
20+
HK$97.390
40+
HK$89.140
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
-
105°C
-
471513

RoHS

Each
1+
HK$531.510
5+
HK$520.050
12+
HK$508.580
60+
HK$497.120
108+
HK$485.650
Min: 1 / Mult: 1
10000µF
200V
-
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
10mA
85°C
-
9348140

RoHS

Each
1+
HK$272.060
36+
HK$238.050
72+
HK$197.240
108+
HK$176.840
252+
HK$163.240
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
-
± 20%
Snap-In
26000 hours @ 85°C
Polar
0
40mm
75mm
20mm
0.03ohm
-
-40°C
5.674mA
85°C
-
1165656

RoHS

Each
1+
HK$86.640
5+
HK$69.460
10+
HK$52.280
20+
HK$51.190
40+
HK$50.100
More Pricing...
Min: 1 / Mult: 1
470µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.19ohm
1.68A
-25°C
940µA
85°C
-
2476249

RoHS

Each
1+
HK$22.830
10+
HK$15.230
50+
HK$12.070
400+
HK$10.040
800+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
220µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
25mm
10mm
0.32ohm
800mA
-25°C
-
105°C
-
2729169

RoHS

Each
1+
HK$618.970
5+
HK$557.820
12+
HK$496.660
60+
HK$473.340
108+
HK$450.020
Min: 1 / Mult: 1
62000µF
100V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
-
85°C
-
2847138

RoHS

Each
1+
HK$114.020
3+
HK$112.350
5+
HK$110.680
10+
HK$109.000
20+
HK$106.820
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
45mm
10mm
0.134ohm
2.36A
-40°C
-
105°C
-
1-25 of 2304 items
of 93 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY