82µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4128350

RoHS

Each
1+
HK$46.770
10+
HK$40.510
50+
HK$36.400
160+
HK$36.360
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
0
30mm
30mm
10mm
1.584ohm
2.95A
-40°C
105°C
1903155

RoHS

Each
1+
HK$40.920
10+
HK$25.710
50+
HK$18.780
100+
HK$16.470
200+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
600mA
-25°C
85°C
2466123

RoHS

Each
1+
HK$36.750
5+
HK$34.780
10+
HK$32.810
20+
HK$30.830
40+
HK$28.860
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
1903268

RoHS

Each
1+
HK$39.240
10+
HK$24.660
50+
HK$18.050
100+
HK$15.740
200+
HK$14.170
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
25mm
10mm
-
-
-25°C
105°C
2466117

RoHS

Each
1+
HK$37.650
5+
HK$35.620
10+
HK$33.580
20+
HK$31.540
40+
HK$29.500
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
31mm
10mm
-
640mA
-25°C
105°C
3523894

RoHS

Each
1+
HK$28.010
5+
HK$24.760
10+
HK$21.750
25+
HK$20.580
50+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
25mm
-
1.3ohm
780mA
-40°C
85°C
4257140

RoHS

Each
1+
HK$16.030
5+
HK$15.710
10+
HK$15.390
20+
HK$15.070
40+
HK$14.760
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
22mm
26mm
10mm
-
860mA
-25°C
85°C
2469116

RoHS

Each
1+
HK$91.580
10+
HK$72.290
50+
HK$67.540
180+
HK$64.260
540+
HK$61.630
More Pricing...
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC10 Series
25mm
40mm
10mm
4.178ohm
1.46A
-40°C
85°C
2469117

RoHS

Each
1+
HK$118.610
10+
HK$103.790
50+
HK$86.000
160+
HK$77.100
640+
HK$71.170
More Pricing...
Min: 1 / Mult: 1
82µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
4.196ohm
1.49A
-40°C
85°C
2466090

RoHS

Each
1+
HK$31.980
5+
HK$30.260
10+
HK$28.530
20+
HK$26.810
40+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
26mm
10mm
-
640mA
-25°C
105°C
2466045

RoHS

Each
1+
HK$29.190
5+
HK$27.610
10+
HK$26.030
20+
HK$24.450
40+
HK$22.870
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
26mm
10mm
-
890mA
-25°C
85°C
2466029

RoHS

Each
1+
HK$38.640
3+
HK$37.620
5+
HK$36.600
10+
HK$35.580
20+
HK$34.560
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
30mm
26mm
10mm
-
640mA
-25°C
105°C
2466022

RoHS

Each
1+
HK$41.350
5+
HK$39.130
10+
HK$36.910
20+
HK$34.690
40+
HK$32.470
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
640mA
-25°C
105°C
2465986

RoHS

Each
1+
HK$32.310
5+
HK$30.570
10+
HK$28.830
20+
HK$27.090
40+
HK$25.350
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
31mm
10mm
-
890mA
-25°C
85°C
3523862

RoHS

Each
1+
HK$42.550
10+
HK$29.500
100+
HK$24.110
500+
HK$21.420
1000+
HK$19.950
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.96ohm
580mA
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY