Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,306 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2687285

RoHS

Each
1+
HK$189.920
3+
HK$176.140
5+
HK$162.360
10+
HK$148.580
20+
HK$145.610
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
-
105°C
-
2610795

RoHS

Each
1+
HK$29.350
10+
HK$25.070
50+
HK$20.490
100+
HK$17.740
200+
HK$16.720
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
8820945

RoHS

Each
1+
HK$722.980
2+
HK$683.210
3+
HK$643.440
5+
HK$603.670
10+
HK$563.890
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
1679490

RoHS

Each
1+
HK$1,350.440
5+
HK$1,181.640
12+
HK$979.080
60+
HK$877.800
108+
HK$810.270
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
2759882

RoHS

Each
1+
HK$76.510
10+
HK$60.210
72+
HK$55.930
144+
HK$53.080
504+
HK$50.680
More Pricing...
Min: 1 / Mult: 1
80µF
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
-
60°C
-
2950189

RoHS

Each
1+
HK$100.030
10+
HK$60.790
50+
HK$59.430
100+
HK$58.060
500+
HK$51.050
More Pricing...
Min: 1 / Mult: 1
220µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
1.958ohm
2.33A
-40°C
-
85°C
-
2610786

RoHS

Each
1+
HK$30.980
10+
HK$26.500
50+
HK$21.610
100+
HK$20.280
200+
HK$19.160
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
25mm
40mm
10mm
-
1.29A
-25°C
-
105°C
-
2610790

RoHS

Each
1+
HK$75.820
10+
HK$61.550
50+
HK$53.300
100+
HK$50.140
200+
HK$47.590
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
50mm
10mm
-
2.2A
-25°C
-
105°C
-
2476251

RoHS

Each
1+
HK$16.440
10+
HK$12.950
50+
HK$12.030
400+
HK$11.410
800+
HK$10.900
More Pricing...
Min: 1 / Mult: 1
220µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.3ohm
950mA
-25°C
-
105°C
-
2784533

RoHS

Each
1+
HK$1,456.260
5+
HK$1,307.340
10+
HK$1,139.880
Min: 1 / Mult: 1
3600µF
40V
-
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
-
4468873

RoHS

Each
1+
HK$9.710
10+
HK$8.430
50+
HK$7.990
Min: 1 / Mult: 1
1000µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.62A
-40°C
-
105°C
-
4468951

RoHS

Each
1+
HK$164.960
5+
HK$143.350
10+
HK$135.840
Min: 1 / Mult: 1
10000µF
100V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
9000µohm
10A
-40°C
-
85°C
-
1682034

RoHS

Each
1+
HK$41.620
5+
HK$35.680
10+
HK$29.450
25+
HK$22.680
50+
HK$21.760
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
-
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
-
85°C
-
2347641

RoHS

Each
1+
HK$345.040
5+
HK$229.390
10+
HK$210.120
Min: 1 / Mult: 1
400µF
-
165V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46.025mm
85.725mm
15.875mm
-
-
-40°C
-
65°C
-
2842059

RoHS

Each
1+
HK$24.050
10+
HK$20.620
100+
HK$17.020
500+
HK$13.120
1000+
HK$12.570
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
-
2468295

RoHS

Each
1+
HK$28.140
5+
HK$21.730
10+
HK$15.310
25+
HK$11.760
50+
HK$11.250
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
40mm
10mm
-
2.61A
-40°C
-
105°C
-
9680934

RoHS

Each
1+
HK$47.120
10+
HK$38.820
100+
HK$33.610
500+
HK$26.210
1000+
HK$25.520
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
-
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
25mm
35mm
10mm
0.041ohm
3.06A
-40°C
-
85°C
-
2476247

RoHS

Each
1+
HK$41.910
10+
HK$36.660
100+
HK$30.380
500+
HK$21.800
1000+
HK$20.120
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
-
105°C
-
1782888

RoHS

Each
1+
HK$39.960
Min: 1 / Mult: 1
560µF
400V
-
20%
Snap-In
3000 hours @ 85C
Polar
CAP Series
35mm
45mm
10mm
0.592ohm
3.12A
-25°C
-
105°C
-
3521905

RoHS

Each
1+
HK$53.180
10+
HK$36.190
Min: 1 / Mult: 1
390µF
450V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.361ohm
5.22A
-40°C
-
85°C
-
3288302

RoHS

Each
1+
HK$125.250
10+
HK$121.870
50+
HK$118.480
100+
HK$115.100
250+
HK$111.710
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
-
85°C
-
2729145

RoHS

Each
1+
HK$962.800
8+
HK$915.760
16+
HK$868.730
56+
HK$821.700
104+
HK$774.670
Min: 1 / Mult: 1
1F
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
5000µohm
41.3A
-40°C
-
85°C
-
2469125

RoHS

Each
1+
HK$201.940
10+
HK$183.360
50+
HK$164.770
100+
HK$146.700
250+
HK$145.340
Min: 1 / Mult: 1
470µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.746ohm
4.43A
-40°C
-
85°C
-
2950318

RoHS

Each
1+
HK$217.060
30+
HK$194.180
60+
HK$177.050
120+
HK$169.960
Min: 1 / Mult: 1
2700µF
400V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
-
85°C
-
2901362

RoHS

Each
1+
HK$108.840
10+
HK$67.200
50+
HK$64.130
160+
HK$61.050
640+
HK$56.090
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
-
85°C
AEC-Q200
1-25 of 2306 items
of 93 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY