Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

17 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294018

RoHS

Each
1+
HK$914.890
2+
HK$880.070
3+
HK$845.250
5+
HK$810.430
10+
HK$775.610
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
24A
-40°C
85°C
2729145

RoHS

Each
1+
HK$914.640
8+
HK$725.750
16+
HK$714.650
56+
HK$703.550
104+
HK$700.750
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
85°C
2729163

RoHS

Each
1+
HK$1,028.490
8+
HK$821.590
16+
HK$813.000
56+
HK$804.410
104+
HK$796.380
Min: 1 / Mult: 1
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
2729153

RoHS

Each
1+
HK$1,260.380
5+
HK$1,137.000
10+
HK$1,013.610
Min: 1 / Mult: 1
0.75F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.005ohm
43.7A
-40°C
85°C
4071407

RoHS

Each
1+
HK$1,190.670
5+
HK$1,055.210
12+
HK$919.740
60+
HK$901.350
108+
HK$882.960
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
0
76.6mm
146mm
32mm
0.005ohm
62.2A
-40°C
85°C
4468939

RoHS

Each
1+
HK$509.170
3+
HK$450.050
5+
HK$395.350
10+
HK$374.060
20+
HK$353.560
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
4468947

RoHS

Each
1+
HK$427.590
5+
HK$377.950
10+
HK$332.010
20+
HK$314.130
40+
HK$296.910
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
4468953

RoHS

Each
1+
HK$509.170
3+
HK$450.050
5+
HK$395.350
10+
HK$374.060
20+
HK$353.560
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
4468935

RoHS

Each
1+
HK$534.720
3+
HK$472.640
5+
HK$415.180
10+
HK$392.830
20+
HK$371.300
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
4468929

RoHS

Each
1+
HK$427.590
5+
HK$377.950
10+
HK$332.010
20+
HK$314.130
40+
HK$296.910
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
8820864

RoHS

Each
1+
HK$1,503.570
2+
HK$1,386.160
3+
HK$1,260.460
5+
HK$1,176.630
10+
HK$1,114.780
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
23.4A
-40°C
85°C
4704630

RoHS

Each
1+
HK$169.830
2+
HK$160.520
3+
HK$151.210
5+
HK$141.900
10+
HK$132.590
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.7mm
0.005ohm
14A
-40°C
85°C
1546450

RoHS

Each
1+
HK$992.730
2+
HK$937.000
3+
HK$881.270
5+
HK$825.540
10+
HK$769.810
More Pricing...
Min: 1 / Mult: 1
33000µF
50V
-10%, +75%
Screw
2000 hours @ 85C
Polar
CG Series
76.2mm
142.88mm
31.7mm
0.005ohm
29A
-40°C
85°C
4468919

RoHS

Each
1+
HK$243.950
5+
HK$215.630
10+
HK$189.420
20+
HK$179.220
40+
HK$169.400
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.005ohm
14A
-40°C
85°C
2750123

RoHS

Each
1+
HK$481.200
2+
HK$459.360
3+
HK$437.520
5+
HK$415.680
10+
HK$393.830
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
2750107

RoHS

Each
1+
HK$301.930
2+
HK$289.130
3+
HK$276.320
5+
HK$263.520
10+
HK$250.710
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
2750110

RoHS

Each
1+
HK$511.370
2+
HK$478.860
3+
HK$446.350
5+
HK$413.840
10+
HK$381.330
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY