Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572899

RoHS

Each
1+
HK$417.420
5+
HK$402.850
16+
HK$388.270
64+
HK$373.690
112+
HK$359.110
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
17.766A
85°C
2729170

RoHS

Each
1+
HK$802.030
5+
HK$723.000
12+
HK$643.960
60+
HK$605.160
108+
HK$593.060
Min: 1 / Mult: 1
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
-
85°C
471460

RoHS

Each
1+
HK$690.640
5+
HK$604.310
12+
HK$500.710
60+
HK$500.310
108+
HK$499.900
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.008ohm
30.2A
-40°C
10mA
85°C
4468932

RoHS

Each
1+
HK$322.170
5+
HK$284.770
10+
HK$250.150
20+
HK$236.690
40+
HK$223.710
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
-
85°C
4468949

RoHS

Each
1+
HK$322.170
5+
HK$284.770
10+
HK$250.150
20+
HK$236.690
40+
HK$223.710
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
-
85°C
4144008

RoHS

Each
1+
HK$430.320
5+
HK$412.520
16+
HK$394.720
64+
HK$376.920
112+
HK$359.110
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
-
85°C
4468938

RoHS

Each
1+
HK$390.160
5+
HK$344.860
10+
HK$302.940
20+
HK$286.630
40+
HK$270.920
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
-
85°C
4294032

RoHS

Each
1+
HK$1,117.370
2+
HK$1,030.120
3+
HK$936.710
5+
HK$874.410
10+
HK$828.450
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
19A
-40°C
-
85°C
3525316

RoHS

Each
1+
HK$304.390
2+
HK$282.120
3+
HK$259.840
5+
HK$237.570
10+
HK$215.290
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
-
85°C
2729162

RoHS

Each
1+
HK$622.920
5+
HK$558.150
12+
HK$493.370
60+
HK$452.100
108+
HK$443.060
Min: 1 / Mult: 1
0.16F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.008ohm
32.2A
-40°C
-
85°C
4468952

RoHS

Each
1+
HK$390.160
5+
HK$344.860
10+
HK$302.940
20+
HK$286.630
40+
HK$270.920
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
-
85°C
1857210

RoHS

Each
1+
HK$709.270
2+
HK$692.860
3+
HK$676.450
5+
HK$660.030
10+
HK$643.620
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
0.008ohm
0
-40°C
-
85°C
1839347

RoHS

Each
1+
HK$174.600
2+
HK$154.330
3+
HK$135.570
5+
HK$128.270
10+
HK$121.240
More Pricing...
Min: 1 / Mult: 1
47000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
35.7mm
105mm
12.7mm
0.008ohm
11A
-40°C
-
105°C
4144465

RoHS

Each
1+
HK$907.520
2+
HK$836.650
3+
HK$760.780
5+
HK$710.180
10+
HK$672.860
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
18.6A
-40°C
-
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY