Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835144

RoHS

Each
1+
HK$151.420
10+
HK$144.860
50+
HK$138.290
100+
HK$131.730
250+
HK$125.160
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
-
85°C
2835134

RoHS

Each
1+
HK$174.430
10+
HK$163.270
50+
HK$152.100
100+
HK$140.930
250+
HK$129.760
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
-
85°C
1679506

RoHS

Each
1+
HK$224.820
10+
HK$148.460
50+
HK$148.420
100+
HK$148.380
250+
HK$142.130
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.033ohm
27.2A
-40°C
-
85°C
776970

RoHS

Each
1+
HK$381.290
5+
HK$333.630
16+
HK$315.270
64+
HK$296.910
112+
HK$278.540
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
1165569

RoHS

Each
1+
HK$91.110
5+
HK$84.000
10+
HK$76.380
20+
HK$71.300
40+
HK$67.560
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
-
85°C
4062634

RoHS

Each
1+
HK$362.730
3+
HK$360.120
5+
HK$357.510
10+
HK$354.890
20+
HK$324.330
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
80mm
22.2mm
0.033ohm
8.2A
-40°C
-
85°C
2525307

RoHS

Each
1+
HK$69.630
5+
HK$59.890
10+
HK$50.150
20+
HK$46.340
40+
HK$42.520
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
50mm
10mm
0.033ohm
2.9A
-
-
105°C
1203755

RoHS

Each
1+
HK$58.450
2+
HK$55.120
3+
HK$51.790
5+
HK$48.460
10+
HK$45.130
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
30mm
35mm
10mm
0.033ohm
3.35A
-40°C
-
85°C
2841791

RoHS

Each
1+
HK$60.750
2+
HK$57.180
3+
HK$53.600
5+
HK$50.030
10+
HK$46.450
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
-
85°C
2347698

RoHS

Each
1+
HK$60.750
2+
HK$57.180
3+
HK$53.600
5+
HK$50.030
10+
HK$46.450
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
20%
Snap-In
3000 hours @ 85C
Polar
LPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
-
85°C
776890

RoHS

Each
1+
HK$711.770
5+
HK$678.780
12+
HK$645.780
60+
HK$612.790
108+
HK$579.790
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
10mA
85°C
471495

RoHS

Each
1+
HK$346.070
5+
HK$329.160
16+
HK$312.250
64+
HK$295.340
112+
HK$278.420
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY