Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289268

RoHS

Each
1+
HK$79.830
10+
HK$70.930
50+
HK$62.060
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.044ohm
4.06A
-40°C
-
105°C
4062643

RoHS

Each
1+
HK$604.940
3+
HK$594.530
5+
HK$584.130
10+
HK$573.720
20+
HK$550.530
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
-
85°C
9347941

RoHS

Each
1+
HK$192.930
25+
HK$139.500
50+
HK$136.210
100+
HK$132.920
250+
HK$130.270
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
50mm
22.5mm
0.044ohm
7.18A
-40°C
5.674mA
85°C
2950145

RoHS

Each
1+
HK$77.520
10+
HK$67.830
50+
HK$56.210
100+
HK$50.390
500+
HK$46.520
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
40mm
10mm
0.044ohm
8.44A
-40°C
-
85°C
2474600

RoHS

Each
1+
HK$85.990
5+
HK$73.780
10+
HK$61.570
20+
HK$56.480
40+
HK$51.380
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
40mm
10mm
0.044ohm
2.15A
-40°C
-
105°C
3521939

RoHS

Each
1+
HK$71.540
10+
HK$62.000
50+
HK$55.640
100+
HK$54.310
500+
HK$53.230
More Pricing...
Min: 1 / Mult: 1
9100µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
40mm
-
0.044ohm
8.96A
-40°C
-
105°C
3521900

RoHS

Each
1+
HK$96.670
10+
HK$58.860
50+
HK$57.100
100+
HK$55.330
500+
HK$49.320
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.044ohm
8.44A
-40°C
-
85°C
2729211

RoHS

Each
1+
HK$2,475.870
5+
HK$1,959.820
10+
HK$1,790.520
Min: 1 / Mult: 1
11000µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.044ohm
33A
-40°C
-
85°C
1614614

RoHS

Each
1+
HK$474.200
2+
HK$414.930
3+
HK$343.800
5+
HK$308.230
10+
HK$284.520
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-10%, +75%
Screw
3000 hours @ 105C
Polar
CGS Series
35mm
54mm
12.7mm
0.044ohm
4.1A
-40°C
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY