Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

28 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950318

RoHS

Each
1+
HK$206.200
30+
HK$184.470
60+
HK$168.190
120+
HK$161.460
Min: 1 / Mult: 1
2700µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
-
85°C
2750303

RoHS

Each
1+
HK$91.250
5+
HK$88.110
10+
HK$84.960
20+
HK$81.820
40+
HK$78.670
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
45mm
10mm
0.055ohm
2.83A
-40°C
-
105°C
3523902

RoHS

Each
1+
HK$117.620
5+
HK$103.970
10+
HK$91.330
20+
HK$86.410
40+
HK$81.680
More Pricing...
Min: 1 / Mult: 1
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
-
0.055ohm
3.78A
-40°C
-
105°C
2750334

RoHS

Each
1+
HK$56.770
5+
HK$49.570
10+
HK$42.360
20+
HK$39.630
40+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.055ohm
2.6A
-40°C
-
85°C
3649198

RoHS

Each
1+
HK$254.490
3+
HK$227.050
5+
HK$202.800
10+
HK$191.980
20+
HK$181.540
More Pricing...
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
-
85°C
9348328

RoHS

Each
1+
HK$129.500
10+
HK$113.320
50+
HK$93.890
160+
HK$84.180
640+
HK$77.700
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
1.7806mA
85°C
1165583

RoHS

Each
1+
HK$93.420
5+
HK$81.850
10+
HK$70.270
20+
HK$65.490
40+
HK$60.710
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
-
85°C
3489466

RoHS

Each
1+
HK$324.780
3+
HK$298.970
5+
HK$273.160
10+
HK$247.340
20+
HK$247.220
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
-
85°C
2750268

RoHS

Each
1+
HK$74.810
5+
HK$66.390
10+
HK$57.960
20+
HK$55.820
40+
HK$53.680
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
55mm
10mm
0.055ohm
2.13A
-40°C
-
105°C
3649195

RoHS

Each
1+
HK$501.010
3+
HK$467.090
5+
HK$433.170
10+
HK$399.250
20+
HK$399.210
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
-
85°C
4226465

RoHS

Each
1+
HK$255.980
3+
HK$245.130
5+
HK$234.280
10+
HK$223.420
20+
HK$214.220
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
85°C
-
-40°C
4469130

RoHS

Each
1+
HK$148.710
5+
HK$131.450
10+
HK$115.470
20+
HK$109.250
40+
HK$103.270
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
50mm
10mm
0.055ohm
4.91A
-40°C
-
85°C
3649201

RoHS

Each
1+
HK$462.220
3+
HK$447.780
5+
HK$433.340
10+
HK$418.900
20+
HK$410.020
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
-
85°C
2750279

RoHS

Each
1+
HK$146.900
5+
HK$119.940
10+
HK$92.970
20+
HK$91.120
40+
HK$89.260
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.055ohm
2.98A
-40°C
-
85°C
2750275

RoHS

Each
1+
HK$68.560
5+
HK$60.420
10+
HK$52.280
20+
HK$48.420
40+
HK$44.560
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
35mm
10mm
0.055ohm
1.84A
-40°C
-
105°C
3521917

RoHS

Each
1+
HK$304.340
5+
HK$246.230
30+
HK$220.040
60+
HK$207.590
120+
HK$200.240
Min: 1 / Mult: 1
2700µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
-
85°C
9348190

RoHS

Each
1+
HK$130.370
10+
HK$101.520
50+
HK$91.000
100+
HK$83.600
500+
HK$79.080
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
0
30mm
45mm
17.5mm
0.055ohm
-
-40°C
1.75mA
85°C
4657216

RoHS

Each
1+
HK$435.920
5+
HK$385.310
10+
HK$338.470
20+
HK$320.250
40+
HK$302.700
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
5.93A
-40°C
-
105°C
4657213

RoHS

Each
1+
HK$429.400
5+
HK$379.550
10+
HK$333.410
20+
HK$315.460
40+
HK$298.170
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
6.37A
-40°C
-
105°C
4657193

RoHS

Each
1+
HK$412.070
5+
HK$364.230
10+
HK$319.960
20+
HK$302.730
40+
HK$286.140
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
45mm
85mm
-
0.055ohm
8.07A
-40°C
-
85°C
1198570

RoHS

Each
1+
HK$58.130
2+
HK$40.670
3+
HK$34.490
5+
HK$34.030
10+
HK$31.400
More Pricing...
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
TS-UP Series
35mm
20mm
10mm
0.055ohm
3.2A
-40°C
-
85°C
4469221

RoHS

Each
1+
HK$549.980
3+
HK$486.130
5+
HK$427.040
10+
HK$404.050
20+
HK$381.900
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.055ohm
8.24A
-40°C
-
85°C
4469119

RoHS

Each
1+
HK$106.100
5+
HK$93.780
10+
HK$82.380
25+
HK$77.950
50+
HK$73.670
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
50mm
10mm
0.055ohm
4.88A
-40°C
-
85°C
4469190

RoHS

Each
1+
HK$488.880
3+
HK$432.120
5+
HK$379.590
10+
HK$359.160
20+
HK$339.470
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-40°C
-
85°C
4469157

RoHS

Each
1+
HK$136.850
5+
HK$120.970
10+
HK$106.260
25+
HK$100.540
50+
HK$95.030
More Pricing...
Min: 1 / Mult: 1
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
10mm
0.055ohm
3.78A
-40°C
-
105°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY