Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1682034

RoHS

Each
1+
HK$39.300
5+
HK$35.030
10+
HK$30.390
25+
HK$23.000
50+
HK$21.600
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
85°C
1679244

RoHS

Each
1+
HK$45.630
2+
HK$43.150
3+
HK$40.660
5+
HK$38.170
10+
HK$35.680
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
25.4mm
40mm
10mm
-
3.5A
-25°C
85°C
1040899

RoHS

Each
1+
HK$62.890
2+
HK$59.010
3+
HK$55.120
5+
HK$51.240
10+
HK$47.350
More Pricing...
Min: 1 / Mult: 1
470µF
400V
20%
Snap-In
2000 hours @ 85C
Polar
380L Series
30mm
40mm
10mm
0.423ohm
3.35A
-25°C
85°C
1363648

RoHS

Each
1+
HK$72.000
2+
HK$64.010
3+
HK$55.230
5+
HK$52.230
10+
HK$49.050
More Pricing...
Min: 1 / Mult: 1
330µF
400V
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
35mm
30mm
10mm
0.753ohm
-
-25°C
85°C
1686715

RoHS

Each
1+
HK$31.730
10+
HK$21.620
100+
HK$20.070
500+
HK$18.510
1000+
HK$16.960
More Pricing...
Min: 1 / Mult: 1
120µF
450V
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
22mm
30mm
10mm
-
1.04A
-25°C
85°C
1040888

RoHS

Each
1+
HK$54.260
2+
HK$51.710
3+
HK$49.160
5+
HK$46.610
10+
HK$44.060
More Pricing...
Min: 1 / Mult: 1
330µF
400V
20%
Snap-In
2000 hours @ 85C
Polar
0
30mm
30mm
10mm
0.603ohm
2.66A
-25°C
85°C
1363659

RoHS

Each
1+
HK$109.020
5+
HK$96.930
10+
HK$83.640
25+
HK$79.090
50+
HK$74.270
More Pricing...
Min: 1 / Mult: 1
22000µF
50V
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
35mm
63mm
10mm
0.013ohm
-
-40°C
85°C
4807728

RoHS

Each
1+
HK$127.990
50+
HK$82.450
100+
HK$78.260
250+
HK$77.120
500+
HK$75.980
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
20%
Snap-In
2000 hours @ 85C
Polar
0
35mm
50mm
10mm
0.105ohm
7A
-40°C
85°C
1679253

RoHS

Each
1+
HK$32.640
10+
HK$22.280
100+
HK$19.390
Min: 1 / Mult: 1
560µF
200V
20%
Snap-In
2000 hours @ 85C
Polar
SMQ Series
22mm
30mm
10mm
-
2.43A
-25°C
85°C
1363652

RoHS

Each
1+
HK$81.320
2+
HK$72.300
3+
HK$62.380
5+
HK$58.990
10+
HK$55.400
More Pricing...
Min: 1 / Mult: 1
330µF
450V
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
30mm
50mm
10mm
0.753ohm
-
-25°C
85°C
1679196

RoHS

Each
1+
HK$49.080
5+
HK$42.590
10+
HK$36.090
25+
HK$33.130
50+
HK$31.020
Min: 1 / Mult: 1
330µF
350V
20%
-
2000 hours @ 85C
Polar
KMQ Series
22mm
45mm
10mm
-
-
-25°C
105°C
1679157

RoHS

Each
1+
HK$123.370
5+
HK$109.690
10+
HK$94.640
25+
HK$89.500
50+
HK$84.050
More Pricing...
Min: 1 / Mult: 1
3300µF
160V
20%
Snap-In
2000 hours @ 85C
Polar
KMQ Series
35mm
50mm
10mm
-
3.3A
-25°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY