Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

90 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361808

RoHS

Each
1+
HK$55.820
3+
HK$52.320
5+
HK$48.810
10+
HK$45.300
20+
HK$41.480
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.199ohm
4.7A
-40°C
-
85°C
2361813

RoHS

Each
1+
HK$52.280
5+
HK$44.390
10+
HK$36.500
20+
HK$35.220
40+
HK$33.930
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
40mm
10mm
1.206ohm
2.34A
-25°C
-
85°C
2361806

RoHS

Each
1+
HK$38.060
3+
HK$34.200
5+
HK$30.340
10+
HK$26.470
20+
HK$23.930
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.068ohm
4.91A
-40°C
-
85°C
3464358

RoHS

Each
1+
HK$79.570
2+
HK$74.500
3+
HK$69.420
5+
HK$64.350
10+
HK$59.270
More Pricing...
Min: 1 / Mult: 1
10000µF
-
-
Snap-In
3000 hours @ 85°C
-
-
35mm
-
10mm
-
-
-
-
-
2476316

RoHS

Each
1+
HK$87.930
10+
HK$76.940
50+
HK$63.750
100+
HK$57.160
500+
HK$52.760
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
26mm
42mm
10mm
0.25ohm
8A
-40°C
-
85°C
8813248

RoHS

Each
1+
HK$26.720
10+
HK$18.170
25+
HK$16.570
50+
HK$14.970
100+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.3A
-40°C
-
85°C
2811484

RoHS

Each
1+
HK$23.370
5+
HK$19.450
10+
HK$15.530
25+
HK$15.100
50+
HK$14.670
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
USC Series
22mm
25mm
10mm
-
2.46A
-40°C
-
85°C
2811483

RoHS

Each
1+
HK$36.130
5+
HK$30.370
10+
HK$24.610
20+
HK$23.550
40+
HK$22.490
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
USC Series
30mm
25mm
10mm
-
4.08A
-40°C
-
85°C
8813345

RoHS

Each
1+
HK$66.090
5+
HK$57.590
10+
HK$49.080
25+
HK$45.180
50+
HK$41.270
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
40mm
10mm
-
5.23A
-40°C
-
85°C
8813230

RoHS

Each
1+
HK$51.300
5+
HK$44.560
10+
HK$37.820
25+
HK$35.440
50+
HK$33.050
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
35mm
10mm
-
4.92A
-40°C
-
85°C
8813370

RoHS

Each
1+
HK$70.120
5+
HK$61.200
10+
HK$52.280
25+
HK$49.840
50+
HK$47.400
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
35mm
10mm
-
2.51A
-25°C
-
85°C
8813310

RoHS

Each
1+
HK$39.540
5+
HK$34.200
10+
HK$28.860
25+
HK$26.890
50+
HK$24.910
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
3.17A
-40°C
-
85°C
8813353

RoHS

Each
1+
HK$42.750
5+
HK$39.510
10+
HK$36.270
25+
HK$33.030
50+
HK$29.790
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
35mm
10mm
-
3.15A
-40°C
-
85°C
2466165

RoHS

Each
1+
HK$126.350
3+
HK$125.090
5+
HK$123.820
10+
HK$122.560
20+
HK$121.290
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
52mm
10mm
-
2.88A
-25°C
-
85°C
2466151

RoHS

Each
1+
HK$52.940
5+
HK$50.280
10+
HK$47.620
20+
HK$44.960
40+
HK$42.300
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
25mm
36mm
10mm
-
1.4A
-25°C
-
85°C
8813400

RoHS

Each
1+
HK$53.090
5+
HK$46.130
10+
HK$39.160
25+
HK$36.690
50+
HK$34.220
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.64A
-25°C
-
85°C
8813183

RoHS

Each
1+
HK$33.870
10+
HK$24.170
25+
HK$22.240
50+
HK$20.310
100+
HK$19.490
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
40mm
10mm
-
4.1A
-40°C
-
85°C
8813280

RoHS

Each
1+
HK$51.320
10+
HK$36.320
25+
HK$34.520
50+
HK$32.710
100+
HK$30.950
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.28A
-40°C
-
85°C
8813272

RoHS

Each
1+
HK$40.590
5+
HK$34.970
10+
HK$29.350
25+
HK$26.460
50+
HK$23.570
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
3.54A
-40°C
-
85°C
8813361

RoHS

Each
1+
HK$44.640
5+
HK$38.640
10+
HK$32.640
25+
HK$30.050
50+
HK$27.460
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.66A
-25°C
-
85°C
8813191

RoHS

Each
1+
HK$24.910
10+
HK$18.010
25+
HK$17.310
50+
HK$16.610
100+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.43A
-40°C
-
85°C
8813396

RoHS

Each
1+
HK$32.390
10+
HK$22.030
25+
HK$19.860
50+
HK$17.680
100+
HK$17.150
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
970mA
-25°C
-
85°C
2333489

RoHS

Each
1+
HK$33.870
5+
HK$31.040
10+
HK$28.200
20+
HK$26.420
40+
HK$24.640
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
45mm
10mm
0.199ohm
4.82A
-40°C
-
85°C
2333492

RoHS

Each
1+
HK$46.710
3+
HK$42.830
5+
HK$38.940
10+
HK$35.050
20+
HK$31.660
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
40mm
10mm
0.046ohm
6.35A
-40°C
-
85°C
4061397

RoHS

Each
1+
HK$49.160
3+
HK$47.360
5+
HK$45.550
10+
HK$43.740
20+
HK$40.990
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
30mm
10mm
-
4.44A
-40°C
-
85°C
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY