Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

32 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750365

RoHS

Each
1+
HK$2,191.780
5+
HK$1,937.320
10+
HK$1,701.820
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
0.0028ohm
29.2A
-40°C
85°C
2729145

RoHS

Each
1+
HK$914.640
8+
HK$725.750
16+
HK$714.650
56+
HK$703.550
104+
HK$700.750
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
85°C
2729172

RoHS

Each
1+
HK$1,189.520
5+
HK$1,073.740
10+
HK$957.960
Min: 1 / Mult: 1
47000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.011ohm
37A
-40°C
85°C
2729163

RoHS

Each
1+
HK$1,028.490
8+
HK$821.590
16+
HK$813.000
56+
HK$804.410
104+
HK$796.380
Min: 1 / Mult: 1
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
2729200

RoHS

Each
1+
HK$794.800
8+
HK$756.510
16+
HK$718.210
56+
HK$679.920
104+
HK$641.620
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
2729153

RoHS

Each
1+
HK$1,260.380
5+
HK$1,137.000
10+
HK$1,013.610
Min: 1 / Mult: 1
0.75F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.005ohm
43.7A
-40°C
85°C
4469256

RoHS

Each
1+
HK$2,211.860
5+
HK$1,955.070
10+
HK$1,717.410
Min: 1 / Mult: 1
6800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.012ohm
20A
-40°C
105°C
4685205

RoHS

Each
1+
HK$1,831.090
5+
HK$1,709.730
10+
HK$1,588.360
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
90mm
221mm
31.7mm
0.0077ohm
51.7A
-40°C
85°C
2729196

RoHS

Each
1+
HK$500.190
8+
HK$382.650
16+
HK$375.050
56+
HK$367.440
104+
HK$355.860
Min: 1 / Mult: 1
3600µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
67mm
31.8mm
0.061ohm
17.5A
-40°C
85°C
2729211

RoHS

Each
1+
HK$2,475.870
5+
HK$1,959.820
10+
HK$1,790.520
Min: 1 / Mult: 1
11000µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.044ohm
33A
-40°C
85°C
2729209

RoHS

Each
1+
HK$1,490.130
5+
HK$1,357.420
10+
HK$1,224.700
Min: 1 / Mult: 1
13000µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.023ohm
35.5A
-40°C
85°C
2729182

RoHS

Each
1+
HK$1,325.230
5+
HK$1,207.500
10+
HK$1,089.760
Min: 1 / Mult: 1
24000µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.012ohm
38A
-40°C
85°C
2456335

RoHS

Each
1+
HK$1,144.960
8+
HK$926.370
16+
HK$827.840
56+
HK$780.980
104+
HK$753.340
Min: 1 / Mult: 1
2200µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS61 Series
90mm
98mm
31.8mm
0.137ohm
18.8A
-40°C
85°C
2729223

RoHS

Each
1+
HK$1,219.850
5+
HK$1,106.660
10+
HK$993.460
Min: 1 / Mult: 1
30000µF
250V
± 20%
Screw
9000 hours @ 105°C
Polar
0
90mm
220mm
31.8mm
0.011ohm
32.5A
-40°C
105°C
3131668

RoHS

Each
1+
HK$2,189.450
5+
HK$2,018.470
10+
HK$1,835.440
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
90mm
146mm
31.8mm
0.014ohm
23.8A
-40°C
85°C
2750377

RoHS

Each
1+
HK$2,355.180
2+
HK$2,060.790
3+
HK$1,707.510
5+
HK$1,530.870
10+
HK$1,413.110
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
90mm
144.5mm
31.7mm
0.0056ohm
17.5A
-40°C
85°C
2750351

RoHS

Each
1+
HK$2,707.590
5+
HK$2,393.240
10+
HK$2,102.330
Min: 1 / Mult: 1
15000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
0.0025ohm
35.7A
-40°C
85°C
3525347

RoHS

Each
1+
HK$1,947.240
5+
HK$1,909.350
10+
HK$1,871.450
Min: 1 / Mult: 1
15000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
90mm
221mm
31.7mm
0.0056ohm
44.9A
-40°C
85°C
4665848

RoHS

Each
1+
HK$3,260.020
2+
HK$1,932.300
3+
HK$1,665.380
5+
HK$1,543.890
10+
HK$1,424.010
More Pricing...
Min: 1 / Mult: 1
6800µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
28A
-25°C
105°C
4469248

RoHS

Each
1+
HK$2,987.530
5+
HK$2,640.680
10+
HK$2,319.680
Min: 1 / Mult: 1
22000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
221mm
31.7mm
0.0042ohm
37.9A
-40°C
105°C
4469247

RoHS

Each
1+
HK$2,469.910
5+
HK$2,183.160
10+
HK$1,917.780
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.0051ohm
33A
-40°C
105°C
4469219

RoHS

Each
1+
HK$2,034.710
5+
HK$1,798.490
10+
HK$1,579.870
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
191mm
31.7mm
0.012ohm
25.8A
-40°C
85°C
4469200

RoHS

Each
1+
HK$2,729.120
5+
HK$2,412.270
10+
HK$2,119.040
Min: 1 / Mult: 1
18000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
0.0066ohm
38.1A
-40°C
85°C
4469258

RoHS

Each
1+
HK$2,631.280
5+
HK$2,325.790
10+
HK$2,043.070
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
90mm
221mm
31.7mm
0.0091ohm
35.7A
-40°C
105°C
4469261

RoHS

Each
1+
HK$2,955.760
5+
HK$2,612.600
10+
HK$2,295.020
Min: 1 / Mult: 1
15000µF
400V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
90mm
221mm
31.7mm
0.0064ohm
44.1A
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY