B43712 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$451.530 3+ HK$447.190 5+ HK$442.850 10+ HK$438.510 20+ HK$434.170 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.011ohm | 9.61A | -40°C | 85°C | |||||
Each | 1+ HK$2,191.780 5+ HK$1,937.320 10+ HK$1,701.820 | Min: 1 / Mult: 1 | 12000µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 90mm | 221mm | 31.7mm | 2800µohm | 29.2A | -40°C | 85°C | |||||
Each | 1+ HK$487.090 3+ HK$426.210 5+ HK$353.140 10+ HK$344.260 20+ HK$335.370 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 400V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.04ohm | 9.61A | -40°C | 85°C | |||||
Each | 1+ HK$1,024.700 3+ HK$901.330 5+ HK$792.070 10+ HK$747.890 20+ HK$705.570 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 130.7mm | 31.7mm | 0.026ohm | 14A | -40°C | 85°C | |||||
Each | 1+ HK$694.820 2+ HK$612.200 3+ HK$536.540 5+ HK$506.940 10+ HK$478.630 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 76.9mm | 105.7mm | 31.7mm | 0.036ohm | 11.2A | -25°C | 85°C | |||||
Each | 1+ HK$492.850 2+ HK$435.630 3+ HK$382.670 5+ HK$362.070 10+ HK$342.220 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | B43712 Series | 64.3mm | 96.7mm | 28.5mm | 0.014ohm | 8.24A | -40°C | 85°C | |||||