Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476287

RoHS

Each
1+
HK$110.680
10+
HK$96.850
50+
HK$80.250
200+
HK$71.950
600+
HK$66.410
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
60mm
10mm
0.092ohm
2.15A
-25°C
105°C
2342160

RoHS

Each
1+
HK$157.860
3+
HK$145.540
5+
HK$132.340
10+
HK$123.540
20+
HK$117.040
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
55mm
-
-
2.15A
-25°C
105°C
2474600

RoHS

Each
1+
HK$85.990
5+
HK$73.780
10+
HK$61.570
20+
HK$56.480
40+
HK$51.380
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
40mm
10mm
0.044ohm
2.15A
-40°C
105°C
4061401

RoHS

Each
1+
HK$70.290
3+
HK$67.690
5+
HK$65.090
10+
HK$62.480
20+
HK$58.540
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
35mm
10mm
-
2.15A
-25°C
85°C
2466162

RoHS

Each
1+
HK$86.070
3+
HK$85.220
5+
HK$84.360
10+
HK$83.510
20+
HK$82.650
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
37mm
10mm
-
2.15A
-25°C
85°C
2466140

RoHS

Each
1+
HK$145.090
3+
HK$143.650
5+
HK$142.200
10+
HK$140.750
20+
HK$139.300
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
57mm
10mm
-
2.15A
-25°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY