Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476233

RoHS

Each
1+
HK$72.420
10+
HK$51.540
50+
HK$42.830
200+
HK$37.820
600+
HK$34.940
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
40mm
10mm
0.09ohm
2.3A
-25°C
105°C
2476312

RoHS

Each
1+
HK$35.930
10+
HK$24.910
50+
HK$20.140
200+
HK$17.920
600+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
25mm
35mm
10mm
0.121ohm
2.3A
-25°C
85°C
1903162

RoHS

Each
1+
HK$85.770
5+
HK$67.320
10+
HK$55.480
25+
HK$48.650
50+
HK$43.650
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
2.3A
-25°C
85°C
3464355

RoHS

Each
1+
HK$36.580
10+
HK$27.460
100+
HK$22.360
500+
HK$19.490
1000+
HK$18.420
More Pricing...
Min: 1 / Mult: 1
-
200V
-
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
-
-
-
2.3A
-
105°C
2474594

RoHS

Each
1+
HK$92.320
3+
HK$81.770
5+
HK$71.220
10+
HK$60.670
20+
HK$58.740
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
8813248

RoHS

Each
1+
HK$26.720
10+
HK$18.170
25+
HK$16.570
50+
HK$14.970
100+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.3A
-40°C
85°C
1903200

RoHS

Each
1+
HK$50.610
10+
HK$31.840
25+
HK$26.120
50+
HK$22.880
100+
HK$20.610
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
-
2.3A
-40°C
105°C
2476232

RoHS

Each
1+
HK$54.830
10+
HK$31.570
50+
HK$29.600
200+
HK$27.620
600+
HK$27.540
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
30mm
10mm
0.09ohm
2.3A
-25°C
105°C
2476300

RoHS

Each
1+
HK$18.390
10+
HK$14.560
50+
HK$13.300
400+
HK$12.600
800+
HK$12.070
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
22mm
30mm
10mm
-
2.3A
-40°C
85°C
2476335

RoHS

Each
1+
HK$99.780
10+
HK$80.730
50+
HK$72.140
100+
HK$68.060
500+
HK$65.650
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
36mm
52mm
10mm
-
2.3A
-40°C
105°C
3414859

RoHS

Each
1+
HK$193.030
3+
HK$177.950
5+
HK$161.820
10+
HK$151.060
20+
HK$143.120
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
35mm
50mm
10mm
0.36ohm
2.3A
-25°C
105°C
4061389

RoHS

Each
1+
HK$51.790
3+
HK$49.880
5+
HK$47.960
10+
HK$46.040
20+
HK$43.160
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
35mm
10mm
-
2.3A
-40°C
105°C
4169118

RoHS

Each
1+
HK$31.080
10+
HK$21.710
100+
HK$16.030
500+
HK$13.730
1000+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
-
25V
-
Snap-In
-
-
381LX Series
-
-
10mm
-
2.3A
-40°C
105°C
2476337

RoHS

Each
1+
HK$53.450
10+
HK$46.770
50+
HK$38.750
100+
HK$34.750
500+
HK$32.070
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
23mm
47mm
10mm
0.62ohm
2.3A
-40°C
105°C
2750136

RoHS

Each
1+
HK$61.240
2+
HK$57.130
3+
HK$53.020
5+
HK$48.910
10+
HK$44.800
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
50mm
10mm
0.056ohm
2.3A
-40°C
105°C
1903106

RoHS

Each
1+
HK$16.510
10+
HK$14.900
50+
HK$13.710
100+
HK$12.410
250+
HK$11.870
Min: 1 / Mult: 1
2700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
31mm
10mm
-
2.3A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY