Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466099

RoHS

Each
1+
HK$39.300
3+
HK$38.500
5+
HK$37.690
10+
HK$36.890
20+
HK$36.080
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
30mm
21mm
10mm
-
690mA
-25°C
-
105°C
1166646

RoHS

Each
1+
HK$81.050
5+
HK$69.710
10+
HK$58.370
20+
HK$55.910
40+
HK$53.440
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
35mm
10mm
0.99ohm
690mA
-25°C
400µA
105°C
8813450

RoHS

Each
1+
HK$31.900
10+
HK$29.690
25+
HK$27.480
50+
HK$25.270
100+
HK$23.060
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
690mA
-25°C
-
105°C
2466124

RoHS

Each
1+
HK$38.890
5+
HK$36.790
10+
HK$34.680
20+
HK$32.580
40+
HK$30.470
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
-
690mA
-25°C
-
105°C
2466118

RoHS

Each
1+
HK$40.690
5+
HK$38.490
10+
HK$36.290
20+
HK$34.090
40+
HK$31.890
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
36mm
10mm
-
690mA
-25°C
-
105°C
1198708

RoHS

Each
1+
HK$36.080
50+
HK$29.460
200+
HK$24.510
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
TS-HA Series
22mm
35mm
10mm
1.326ohm
690mA
-25°C
-
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY