220VAC Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,512 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2847140

RoHS

Each
1+
HK$144.050
10+
HK$94.400
50+
HK$85.600
Min: 1 / Mult: 1
390µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
-
105°C
-
3521940

RoHS

Each
1+
HK$111.720
10+
HK$106.160
25+
HK$103.060
36+
HK$100.690
Min: 1 / Mult: 1
1100µF
350V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.132ohm
9.52A
-40°C
-
105°C
-
3523851

RoHS

Each
1+
HK$41.050
5+
HK$34.740
10+
HK$28.430
25+
HK$25.810
50+
HK$23.190
More Pricing...
Min: 1 / Mult: 1
560µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
40mm
10mm
0.17ohm
1.63A
-40°C
-
105°C
-
3649191

RoHS

Each
1+
HK$980.400
3+
HK$857.850
5+
HK$710.790
10+
HK$637.260
20+
HK$588.240
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
-
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
-
85°C
-
1040948

RoHS

Each
1+
HK$103.170
2+
HK$100.150
3+
HK$97.130
5+
HK$94.110
10+
HK$91.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1610659

RoHS

Each
1+
HK$58.530
2+
HK$54.730
3+
HK$50.930
5+
HK$47.130
10+
HK$43.320
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
20%
Snap-In
3000 hours @ 85C
Polar
381LQ Series
30mm
30mm
10mm
0.829ohm
1.4A
-25°C
-
105°C
-
1040864

RoHS

Each
1+
HK$62.480
2+
HK$61.910
3+
HK$61.340
5+
HK$60.770
10+
HK$60.200
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2504467

RoHS

Each
1+
HK$102.520
2+
HK$93.130
3+
HK$82.390
5+
HK$77.760
10+
HK$72.730
More Pricing...
Min: 1 / Mult: 1
-
420V
-
-
Snap-In
-
Polar
KMW Series
25.4mm
-
-
-
-
-25°C
-
-
-
2847122

RoHS

Each
1+
HK$115.000
3+
HK$105.740
5+
HK$96.480
10+
HK$87.220
20+
HK$81.880
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.056ohm
3.15A
-40°C
-
105°C
-
2610798

RoHS

Each
1+
HK$85.880
10+
HK$53.960
50+
HK$38.870
100+
HK$34.970
200+
HK$33.010
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2950236

RoHS

Each
1+
HK$76.290
10+
HK$54.420
50+
HK$45.380
160+
HK$40.860
640+
HK$40.780
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
-
85°C
-
2950142

RoHS

Each
1+
HK$149.440
36+
HK$110.890
72+
HK$87.550
108+
HK$86.020
252+
HK$84.480
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.148ohm
8.53A
-40°C
-
85°C
-
3523849

RoHS

Each
1+
HK$24.150
5+
HK$21.550
10+
HK$19.250
25+
HK$18.220
50+
HK$17.230
More Pricing...
Min: 1 / Mult: 1
330µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
-
105°C
-
1679490

RoHS

Each
1+
HK$1,454.140
5+
HK$1,272.370
12+
HK$1,054.250
60+
HK$945.190
108+
HK$872.480
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
1686710

RoHS

Each
1+
HK$61.820
2+
HK$58.410
3+
HK$55.000
5+
HK$51.590
10+
HK$48.170
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1162234

RoHS

Each
1+
HK$239.620
2+
HK$237.610
3+
HK$235.590
5+
HK$233.580
10+
HK$231.560
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1463403

RoHS

Each
1+
HK$64.040
2+
HK$61.080
3+
HK$58.120
5+
HK$57.090
Min: 1 / Mult: 1
390µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
380LQ Series
30mm
35mm
10mm
0.51ohm
2.98A
-25°C
-
85°C
-
8820899

RoHS

Each
1+
HK$229.140
3+
HK$210.830
5+
HK$192.510
10+
HK$174.190
20+
HK$172.050
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
-
1199760

RoHS

Each
1+
HK$261.650
2+
HK$251.300
3+
HK$240.940
5+
HK$234.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1747230

RoHS

Each
1+
HK$128.070
2+
HK$127.910
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1164206

RoHS

Each
1+
HK$542.030
2+
HK$518.340
3+
HK$494.650
5+
HK$470.960
10+
HK$447.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1133903

RoHS

Each
1+
HK$152.560
2+
HK$133.490
3+
HK$110.610
5+
HK$99.160
10+
HK$91.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1142216

RoHS

Each
1+
HK$164.570
2+
HK$163.130
3+
HK$161.690
5+
HK$160.250
10+
HK$159.410
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1604329

RoHS

Each
1+
HK$62.310
2+
HK$56.680
3+
HK$51.050
5+
HK$45.420
10+
HK$39.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1159832

RoHS

Each
1+
HK$553.870
2+
HK$532.990
3+
HK$512.110
5+
HK$491.230
10+
HK$470.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2512 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY