400V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,236 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610795

RoHS

Each
1+
HK$35.990
10+
HK$22.660
50+
HK$16.470
100+
HK$13.330
200+
HK$13.140
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
2610793

RoHS

Each
1+
HK$29.800
10+
HK$18.470
50+
HK$11.960
100+
HK$11.230
200+
HK$10.460
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
2950189

RoHS

Each
1+
HK$96.180
10+
HK$58.450
50+
HK$57.140
100+
HK$55.820
500+
HK$49.080
More Pricing...
Min: 1 / Mult: 1
220µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
1.958ohm
2.33A
-40°C
-
85°C
-
2687285

RoHS

Each
1+
HK$182.610
3+
HK$169.350
5+
HK$156.090
10+
HK$142.830
20+
HK$141.930
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
-
105°C
-
2750301

RoHS

Each
1+
HK$46.500
5+
HK$40.900
10+
HK$35.940
25+
HK$33.940
50+
HK$32.020
More Pricing...
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
-
105°C
-
2784533

RoHS

Each
1+
HK$1,382.540
5+
HK$1,240.440
10+
HK$1,081.990
Min: 1 / Mult: 1
3600µF
40V
-
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
-
4468873

RoHS

Each
1+
HK$9.120
10+
HK$8.040
50+
HK$8.030
Min: 1 / Mult: 1
1000µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.62A
-40°C
-
105°C
-
4468951

RoHS

Each
1+
HK$155.110
5+
HK$136.660
10+
HK$136.500
Min: 1 / Mult: 1
10000µF
100V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
9000µohm
10A
-40°C
-
85°C
-
1682034

RoHS

Each
1+
HK$39.960
5+
HK$34.480
10+
HK$28.550
25+
HK$21.960
50+
HK$21.010
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
-
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
-
85°C
-
2347641

RoHS

Each
1+
HK$337.930
5+
HK$241.260
10+
HK$229.080
20+
HK$216.890
40+
HK$211.380
Min: 1 / Mult: 1
400µF
-
165V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46.025mm
85.725mm
15.875mm
-
-
-40°C
-
65°C
-
2842059

RoHS

Each
1+
HK$22.950
10+
HK$19.810
100+
HK$16.400
500+
HK$12.620
1000+
HK$12.080
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
-
2468295

RoHS

Each
1+
HK$27.050
5+
HK$20.890
10+
HK$14.720
25+
HK$11.300
50+
HK$10.820
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
40mm
10mm
-
2.61A
-40°C
-
105°C
-
9680934

RoHS

Each
1+
HK$39.500
10+
HK$34.570
100+
HK$28.640
500+
HK$20.550
1000+
HK$18.960
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
-
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
25mm
35mm
10mm
0.041ohm
3.06A
-40°C
-
85°C
-
2476247

RoHS

Each
1+
HK$40.290
10+
HK$35.250
100+
HK$29.210
500+
HK$20.960
1000+
HK$19.340
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
-
105°C
-
3521905

RoHS

Each
1+
HK$49.690
10+
HK$37.530
50+
HK$36.690
Min: 1 / Mult: 1
390µF
450V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.361ohm
5.22A
-40°C
-
85°C
-
9348263

RoHS

Each
1+
HK$203.250
36+
HK$177.840
72+
HK$147.360
108+
HK$142.560
Min: 1 / Mult: 1
15000µF
63V
-
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
5.674mA
85°C
-
2469125

RoHS

Each
1+
HK$201.940
10+
HK$183.360
50+
HK$164.770
100+
HK$146.700
250+
HK$145.340
Min: 1 / Mult: 1
470µF
550V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.746ohm
4.43A
-40°C
-
85°C
-
2476259

RoHS

Each
1+
HK$40.800
5+
HK$38.660
10+
HK$34.890
25+
HK$32.970
50+
HK$31.380
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
45mm
10mm
0.266ohm
1.15A
-25°C
-
105°C
-
2950318

RoHS

Each
1+
HK$206.200
30+
HK$184.470
60+
HK$168.190
120+
HK$161.460
Min: 1 / Mult: 1
2700µF
400V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
-
85°C
-
2821824

RoHS

Each
1+
HK$162.940
36+
HK$148.070
72+
HK$134.620
108+
HK$127.210
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
0
40mm
80mm
-
-
8.82A
-40°C
-
85°C
-
2469129

RoHS

Each
1+
HK$129.170
Min: 1 / Mult: 1
330µF
550V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
45mm
10mm
1.056ohm
3.9A
-40°C
-
85°C
-
2456745

RoHS

Each
1+
HK$145.310
10+
HK$138.060
50+
HK$124.760
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.112ohm
6.32A
-40°C
-
85°C
-
2950925

RoHS

Each
1+
HK$290.980
5+
HK$229.670
30+
HK$214.580
60+
HK$204.160
120+
HK$195.810
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
-
2759867

RoHS

Each
1+
HK$54.250
5+
HK$50.600
10+
HK$46.550
20+
HK$43.030
40+
HK$42.160
More Pricing...
Min: 1 / Mult: 1
80µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-
-20°C
-
60°C
-
3227802

RoHS

Each
1+
HK$103.770
3+
HK$98.360
5+
HK$88.740
10+
HK$83.860
20+
HK$82.780
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.143ohm
8.66A
-40°C
-
85°C
-
1-25 of 2236 items
of 90 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY