550V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,513 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610798

RoHS

Each
1+
HK$85.880
10+
HK$53.960
50+
HK$38.870
100+
HK$34.970
200+
HK$33.010
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2610793

RoHS

Each
1+
HK$29.990
10+
HK$18.600
50+
HK$11.950
100+
HK$11.290
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
1386010

RoHS

Each
1+
HK$50.190
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2729166

RoHS

Each
1+
HK$300.280
5+
HK$269.790
24+
HK$239.290
72+
HK$188.980
120+
HK$185.210
Min: 1 / Mult: 1
20000µF
100V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
-
85°C
-
2610795

RoHS

Each
1+
HK$47.030
10+
HK$29.660
50+
HK$21.690
100+
HK$18.930
200+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
2687285

RoHS

Each
1+
HK$184.050
3+
HK$170.240
5+
HK$156.430
10+
HK$142.620
20+
HK$136.280
Min: 1 / Mult: 1
1200µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
-
0.09ohm
4.34A
-40°C
-
105°C
-
2476231

RoHS

Each
1+
HK$48.220
10+
HK$42.190
50+
HK$34.960
200+
HK$31.340
600+
HK$28.930
More Pricing...
Min: 1 / Mult: 1
1000µF
160V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
-
105°C
-
2835145

RoHS

Each
1+
HK$81.840
10+
HK$79.800
Min: 1 / Mult: 1
10000µF
50V
-
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
-
85°C
-
3227806

RoHS

Each
1+
HK$146.980
36+
HK$112.540
72+
HK$89.190
108+
HK$87.410
504+
HK$85.630
More Pricing...
Min: 1 / Mult: 1
820µF
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.177ohm
8.14A
-40°C
-
85°C
-
9680934

RoHS

Each
1+
HK$36.560
10+
HK$31.990
100+
HK$26.510
500+
HK$23.760
1000+
HK$21.940
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
-
20%
Snap-In
3000 hours @ 85C
Polar
LBB Series
25mm
35mm
10mm
0.041ohm
3.06A
-40°C
-
85°C
-
2750301

RoHS

Each
1+
HK$38.020
10+
HK$33.270
50+
HK$27.570
100+
HK$24.720
200+
HK$22.820
More Pricing...
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
-
105°C
-
2784533

RoHS

Each
1+
HK$1,337.350
5+
HK$1,239.170
10+
HK$1,133.530
Min: 1 / Mult: 1
3600µF
40V
-
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
-
4468951

RoHS

Each
1+
HK$142.820
5+
HK$131.060
Min: 1 / Mult: 1
10000µF
100V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
-
85°C
-
1682034

RoHS

Each
1+
HK$35.580
5+
HK$32.330
10+
HK$28.590
25+
HK$21.600
50+
HK$20.200
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
-
20%
Snap-In
2000 hours @ 85C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
-
85°C
-
2468311

RoHS

Each
1+
HK$22.030
2+
HK$20.460
3+
HK$18.890
5+
HK$18.050
Min: 1 / Mult: 1
150µF
450V
-
20%
Snap-In
2000 hours @ 105C
Polar
B43640 Series
25mm
30mm
10mm
0.64ohm
820mA
-40°C
-
105°C
-
2347641

RoHS

Each
1+
HK$212.660
Min: 1 / Mult: 1
400µF
-
165V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46.025mm
85.725mm
15.875mm
-
-
-40°C
-
65°C
-
2842059

RoHS

Each
1+
HK$20.210
10+
HK$18.360
100+
HK$16.240
500+
HK$12.270
1000+
HK$11.480
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
22mm
25mm
10mm
0.151ohm
1.91A
-40°C
-
85°C
-
2468295

RoHS

Each
1+
HK$26.310
5+
HK$22.080
10+
HK$17.840
25+
HK$12.870
50+
HK$11.450
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
40mm
10mm
-
2.61A
-40°C
-
105°C
-
2476247

RoHS

Each
1+
HK$40.290
10+
HK$35.250
100+
HK$29.210
500+
HK$20.960
1000+
HK$19.340
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
-
105°C
-
3521905

RoHS

Each
1+
HK$42.170
10+
HK$37.300
Min: 1 / Mult: 1
390µF
450V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.361ohm
5.22A
-40°C
-
85°C
-
1166656

RoHS

Each
1+
HK$167.730
3+
HK$158.730
5+
HK$149.720
10+
HK$140.710
20+
HK$138.230
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
1.72A
-25°C
-
105°C
-
1903249

RoHS

Each
1+
HK$124.670
5+
HK$105.270
10+
HK$84.830
20+
HK$70.050
40+
HK$52.630
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
-
105°C
-
2476267

RoHS

Each
1+
HK$16.120
10+
HK$14.200
50+
HK$12.780
400+
HK$11.780
800+
HK$11.190
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
-
105°C
-
2474601

RoHS

Each
1+
HK$66.580
3+
HK$63.930
5+
HK$61.260
10+
HK$58.600
20+
HK$56.340
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
-
105°C
-
3649190

RoHS

Each
1+
HK$74.320
5+
HK$67.640
10+
HK$58.780
25+
HK$53.300
50+
HK$46.020
More Pricing...
Min: 1 / Mult: 1
270µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
-
105°C
-
1-25 of 2513 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY