Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47.
Order Code1113069
Product RangeQuencharc Q Series
Technical Datasheet
130 In Stock
Need more?
130 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$99.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$99.77
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47.
Order Code1113069
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance 20%
Resistance47ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing21mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length27.4mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
21mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
27.4mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765