Arc Suppression / Snubber Networks:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.580 10+ HK$18.580 50+ HK$16.420 100+ HK$14.850 200+ HK$14.100 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | |||||
Each | 1+ HK$29.430 10+ HK$26.570 50+ HK$23.480 100+ HK$22.450 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ HK$44.300 10+ HK$40.000 25+ HK$35.340 100+ HK$32.370 | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
RED LION | Each | 1+ HK$187.240 5+ HK$171.000 10+ HK$154.750 20+ HK$145.310 50+ HK$135.870 | Min: 1 / Mult: 1 | - | - | - | - | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | - | - | 19mm | ||||
Each | 1+ HK$22.560 10+ HK$18.720 25+ HK$15.850 100+ HK$13.860 250+ HK$11.810 More Pricing... | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | |||||
Each | 1+ HK$51.440 10+ HK$46.440 25+ HK$41.020 100+ HK$38.130 | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | |||||
Each | 1+ HK$129.630 2+ HK$119.810 3+ HK$109.990 5+ HK$100.170 10+ HK$90.340 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 1+ HK$99.770 | Min: 1 / Mult: 1 | 0.1µF | 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||
CORNELL DUBILIER | Each | 10+ HK$123.020 100+ HK$107.650 500+ HK$89.190 1000+ HK$79.970 2500+ HK$73.820 More Pricing... | Min: 10 / Mult: 10 | 0.25µF | 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - |