Capacitor Arrays:

247 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4694550

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.781
20000+
HK$0.740
40000+
HK$0.699
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4694551

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$1.090
20000+
HK$0.970
40000+
HK$0.962
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.780
100+
HK$1.940
500+
HK$1.890
1000+
HK$1.460
2000+
HK$1.290
More Pricing...
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
500+
HK$1.890
1000+
HK$1.460
2000+
HK$1.290
4000+
HK$1.120
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4694549

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$2.040
20000+
HK$1.470
40000+
HK$1.240
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4694544

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.814
20000+
HK$0.740
40000+
HK$0.726
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.050
100+
HK$1.360
500+
HK$1.170
1000+
HK$1.070
2000+
HK$1.000
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4694548

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.896
20000+
HK$0.806
40000+
HK$0.790
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.020
500+
HK$0.798
1000+
HK$0.732
2000+
HK$0.728
4000+
HK$0.724
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.450
500+
HK$1.410
1000+
HK$1.070
2000+
HK$1.020
More Pricing...
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4694552

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$2.340
20000+
HK$1.680
40000+
HK$1.420
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.960
100+
HK$1.990
500+
HK$1.860
1000+
HK$1.490
2000+
HK$1.450
More Pricing...
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.810
100+
HK$1.020
500+
HK$0.798
1000+
HK$0.732
2000+
HK$0.728
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301732
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.494
Min: 5 / Mult: 5
56pF
0508 [1220 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.080
10+
HK$0.815
100+
HK$0.724
500+
HK$0.703
1000+
HK$0.682
More Pricing...
Min: 1 / Mult: 1
1000pF
0405 [1012 Metric]
50V
2Capacitors
SMD
± 10%
Surface Mount
X7R
-
-
-55°C
125°C
IPC Series
-
1301740RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.390
100+
HK$0.724
500+
HK$0.703
1000+
HK$0.682
2000+
HK$0.638
Min: 150 / Mult: 1
1000pF
0405 [1012 Metric]
50V
2Capacitors
SMD
± 10%
Surface Mount
X7R
-
-
-55°C
125°C
IPC Series
-
1301732RL
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.494
Min: 150 / Mult: 1
56pF
0508 [1220 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301733

RoHS

Each
1+
HK$1.650
10+
HK$1.250
100+
HK$1.110
500+
HK$1.080
1000+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
0.1µF
0508 [1220 Metric]
10V
4Capacitors
-
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301756RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.430
Min: 150 / Mult: 1
56pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.470
10+
HK$1.110
100+
HK$0.983
500+
HK$0.953
1000+
HK$0.922
More Pricing...
Min: 1 / Mult: 1
0.1µF
0508 [1220 Metric]
16V
2Capacitors
-
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
1301756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.430
Min: 5 / Mult: 5
56pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301747RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.983
500+
HK$0.953
1000+
HK$0.922
2000+
HK$0.868
Min: 150 / Mult: 1
0.1µF
0508 [1220 Metric]
16V
2Capacitors
-
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
AEC-Q200
226-247 of 247 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY