1000pF Capacitor Arrays:

32 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
156772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.530
100+
HK$1.020
500+
HK$0.896
1000+
HK$0.757
2000+
HK$0.742
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156772RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.020
500+
HK$0.896
1000+
HK$0.757
2000+
HK$0.742
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.080
500+
HK$0.951
1000+
HK$0.838
2000+
HK$0.774
4000+
HK$0.699
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.490
100+
HK$1.080
500+
HK$0.951
1000+
HK$0.838
2000+
HK$0.774
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232457RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.080
500+
HK$0.951
1000+
HK$0.838
2000+
HK$0.774
4000+
HK$0.699
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.490
100+
HK$1.080
500+
HK$0.951
1000+
HK$0.838
2000+
HK$0.774
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.617
20000+
HK$0.527
40000+
HK$0.510
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2665462

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.954
20000+
HK$0.781
40000+
HK$0.732
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.040
100+
HK$1.370
500+
HK$1.230
1000+
HK$1.080
2000+
HK$1.060
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.370
500+
HK$1.230
1000+
HK$1.080
2000+
HK$1.060
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3289092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.680
100+
HK$1.190
500+
HK$1.150
1000+
HK$0.864
2000+
HK$0.847
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.100
100+
HK$1.210
500+
HK$0.939
1000+
HK$0.813
2000+
HK$0.797
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.210
500+
HK$0.939
1000+
HK$0.813
2000+
HK$0.797
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3289092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.190
500+
HK$1.150
1000+
HK$0.864
2000+
HK$0.847
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3232459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.100
100+
HK$0.732
500+
HK$0.695
1000+
HK$0.658
2000+
HK$0.638
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$1.130
500+
HK$0.993
1000+
HK$0.875
2000+
HK$0.808
4000+
HK$0.730
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.560
100+
HK$1.130
500+
HK$0.993
1000+
HK$0.875
2000+
HK$0.808
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4692025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.960
100+
HK$2.010
500+
HK$1.900
1000+
HK$1.530
2000+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
3232459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.100
100+
HK$0.732
500+
HK$0.695
1000+
HK$0.658
2000+
HK$0.638
More Pricing...
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889916

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.535
20000+
HK$0.527
40000+
HK$0.420
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
25V
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889908

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.370
20000+
HK$0.288
40000+
HK$0.268
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889923

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.650
20000+
HK$0.568
40000+
HK$0.543
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889906

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.574
20000+
HK$0.502
40000+
HK$0.492
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
25V
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3889909

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.436
20000+
HK$0.352
40000+
HK$0.268
Min: 4000 / Mult: 4000
1000pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
2507919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.430
500+
HK$1.070
1000+
HK$0.982
2000+
HK$0.894
4000+
HK$0.806
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY