Capacitor Arrays:

249 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.760
100+
HK$0.490
500+
HK$0.453
1000+
HK$0.406
Min: 10 / Mult: 10
47pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.453
1000+
HK$0.406
Min: 500 / Mult: 10
47pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.230
100+
HK$0.792
500+
HK$0.726
1000+
HK$0.666
2000+
HK$0.627
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$0.792
500+
HK$0.726
1000+
HK$0.666
2000+
HK$0.627
4000+
HK$0.594
More Pricing...
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167070RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
4000+
HK$0.650
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.590
100+
HK$1.040
500+
HK$0.921
1000+
HK$0.749
2000+
HK$0.667
More Pricing...
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.610
100+
HK$1.050
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
4000+
HK$0.650
Min: 500 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167063RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.160
500+
HK$0.929
1000+
HK$0.855
2000+
HK$0.740
4000+
HK$0.625
Min: 100 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.040
500+
HK$0.921
1000+
HK$0.749
2000+
HK$0.667
4000+
HK$0.584
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.820
100+
HK$1.160
500+
HK$0.929
1000+
HK$0.855
2000+
HK$0.740
More Pricing...
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.610
100+
HK$1.050
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.210
100+
HK$0.780
500+
HK$0.715
1000+
HK$0.650
2000+
HK$0.615
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3871670

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.430
20000+
HK$1.250
40000+
HK$1.030
Min: 4000 / Mult: 4000
0.1µF
0508 [1220 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3924164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.190
100+
HK$0.759
500+
HK$0.699
1000+
HK$0.644
2000+
HK$0.633
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3873366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.830
100+
HK$1.200
500+
HK$1.070
1000+
HK$0.873
2000+
HK$0.856
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889901

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.520
20000+
HK$0.445
Min: 4000 / Mult: 4000
15pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889849

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.715
20000+
HK$0.682
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3889903

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$0.617
20000+
HK$0.590
40000+
HK$0.570
Min: 4000 / Mult: 4000
220pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.550
100+
HK$1.010
500+
HK$0.929
1000+
HK$0.724
2000+
HK$0.710
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764313RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$0.755
500+
HK$0.695
1000+
HK$0.635
2000+
HK$0.625
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3873366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.200
500+
HK$1.070
1000+
HK$0.873
2000+
HK$0.856
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.130
100+
HK$0.755
500+
HK$0.695
1000+
HK$0.635
2000+
HK$0.625
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.520
100+
HK$0.979
500+
HK$0.905
1000+
HK$0.707
2000+
HK$0.693
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$0.740
500+
HK$0.670
1000+
HK$0.600
2000+
HK$0.590
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1-25 of 249 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY