1500pF Leaded MLCC Multilayer Ceramic Capacitors:

20 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143786

RoHS

Each
1+
HK$2.720
10+
HK$1.620
50+
HK$1.600
100+
HK$1.580
200+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4143820

RoHS

Each
1+
HK$2.310
10+
HK$1.350
50+
HK$1.210
100+
HK$1.070
200+
HK$0.868
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
2990783

RoHS

Each
5+
HK$4.200
50+
HK$2.590
250+
HK$1.740
500+
HK$1.580
1000+
HK$1.300
More Pricing...
Min: 5 / Mult: 5
1500pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4mm
2.5mm
6mm
-55°C
125°C
-
2678633

RoHS

Each
10+
HK$2.430
100+
HK$1.990
500+
HK$1.550
1000+
HK$1.440
2000+
HK$1.350
More Pricing...
Min: 10 / Mult: 10
1500pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2500254

RoHS

Each
10+
HK$4.950
50+
HK$4.280
100+
HK$3.610
500+
HK$2.740
1000+
HK$2.690
More Pricing...
Min: 10 / Mult: 10
1500pF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.81mm
6.6mm
-55°C
125°C
-
1457643

RoHS

Each
10+
HK$1.480
100+
HK$1.180
500+
HK$0.740
1000+
HK$0.683
2000+
HK$0.630
More Pricing...
Min: 10 / Mult: 10
1500pF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2990826

RoHS

Each
5+
HK$5.020
50+
HK$3.210
250+
HK$2.200
500+
HK$1.990
1000+
HK$1.670
More Pricing...
Min: 5 / Mult: 5
1500pF
630V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
2819674

RoHS

Each
10+
HK$2.560
100+
HK$1.980
500+
HK$1.480
1000+
HK$1.360
2000+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
1500pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2901290

RoHS

Each
1+
HK$3.090
50+
HK$1.840
100+
HK$1.210
250+
HK$1.010
500+
HK$0.869
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
TS17 Series
4.2mm
3mm
5.3mm
-55°C
125°C
-
3618902

RoHS

Each
1+
HK$4.110
10+
HK$2.530
50+
HK$2.350
100+
HK$2.170
200+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
1500pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
3619170

RoHS

Each
1+
HK$2.140
10+
HK$1.270
50+
HK$1.190
100+
HK$1.110
200+
HK$0.893
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
3812312

RoHS

Each
10+
HK$4.840
100+
HK$4.240
500+
HK$3.510
1000+
HK$3.150
2500+
HK$2.910
More Pricing...
Min: 10 / Mult: 10
1500pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
1100514

RoHS

Each
1+
HK$3.870
50+
HK$2.730
100+
HK$2.140
250+
HK$2.070
500+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
1500pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
4143940

RoHS

Each
1+
HK$3.460
10+
HK$2.080
50+
HK$1.880
100+
HK$1.680
200+
HK$1.390
More Pricing...
Min: 1 / Mult: 1
1500pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
4143981

RoHS

Each
1+
HK$2.880
10+
HK$1.860
50+
HK$1.460
100+
HK$1.060
200+
HK$0.900
More Pricing...
Min: 1 / Mult: 1
1500pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143852

RoHS

Each
1+
HK$2.450
10+
HK$1.570
50+
HK$1.240
100+
HK$0.907
200+
HK$0.777
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4552038

RoHS

Each
10+
HK$1.950
100+
HK$1.640
500+
HK$1.070
1000+
HK$1.050
2000+
HK$1.030
More Pricing...
Min: 10 / Mult: 10
1500pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
4371818

RoHS

Each
1+
HK$2.880
10+
HK$1.900
50+
HK$1.560
100+
HK$1.210
200+
HK$1.050
More Pricing...
Min: 1 / Mult: 1
1500pF
250V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
3563388
Each
1+
HK$3.970
10+
HK$2.680
100+
HK$2.250
500+
HK$1.950
1000+
HK$1.780
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
PC Pin
Y5R
7.5mm
Radial Leaded
-
-
-
-
-30°C
125°C
-
1604284
Each
Pricing is unavailable. Please contact customer services.
1500pF
100V
10%
Radial Leaded
X7R
5.1mm
Radial Leaded
CK05 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY