270pF Leaded MLCC Multilayer Ceramic Capacitors:

9 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463400

RoHS

Each
10+
HK$4.680
50+
HK$4.050
100+
HK$3.420
500+
HK$2.780
1000+
HK$2.730
More Pricing...
Min: 10 / Mult: 10
270pF
100V
± 1%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2990770

RoHS

Each
5+
HK$4.000
50+
HK$1.810
250+
HK$1.250
500+
HK$1.210
1000+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
270pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4mm
2.5mm
6mm
-55°C
125°C
-
3618928

RoHS

Each
1+
HK$2.220
10+
HK$1.420
50+
HK$1.130
100+
HK$0.822
200+
HK$0.729
More Pricing...
Min: 1 / Mult: 1
270pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3812205

RoHS

Each
10+
HK$1.430
100+
HK$0.954
500+
HK$0.880
1000+
HK$0.683
2000+
HK$0.638
More Pricing...
Min: 10 / Mult: 10
270pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
1740552
Each
1+
HK$10.860
50+
HK$7.110
100+
HK$6.910
250+
HK$6.700
500+
HK$6.490
More Pricing...
Min: 1 / Mult: 1
270pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
4371801

RoHS

Each
1+
HK$2.470
10+
HK$1.580
50+
HK$1.250
100+
HK$0.905
200+
HK$0.806
More Pricing...
Min: 1 / Mult: 1
270pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4209334

RoHS

Each
10+
HK$1.180
100+
HK$0.749
500+
HK$0.633
1000+
HK$0.477
2500+
HK$0.457
More Pricing...
Min: 10 / Mult: 10
270pF
100V
± 10%
Radial Leaded
X7R
2.5mm
-
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
1694244

RoHS

Each (Cut from Ammo Pack)
10+
HK$1.640
100+
HK$0.756
500+
HK$0.583
2500+
HK$0.448
5000+
HK$0.404
More Pricing...
Min: 10 / Mult: 10
270pF
50V
5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
3619240

RoHS

Each
1+
HK$2.880
10+
HK$1.170
100+
HK$0.781
500+
HK$0.703
1000+
HK$0.625
More Pricing...
Min: 1 / Mult: 1
270pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY