5600pF Leaded MLCC Multilayer Ceramic Capacitors:

10 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901296

RoHS

Each
1+
HK$3.690
50+
HK$2.200
100+
HK$1.440
250+
HK$1.210
500+
HK$1.050
More Pricing...
Min: 1 / Mult: 1
5600pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
TS17 Series
4.2mm
3mm
5.3mm
-55°C
125°C
-
3871639

RoHS

Each
1+
HK$2,297.510
5+
HK$1,736.050
10+
HK$1,461.440
50+
HK$1,299.080
100+
HK$1,188.870
Min: 1 / Mult: 1
5600pF
5kV
± 20%
PC Pin
X7R
12.07mm
Radial Leaded
HV Series
14.48mm
6.89mm
14.22mm
-55°C
125°C
-
1702663

RoHS

Each
10+
HK$3.310
100+
HK$2.900
500+
HK$1.860
1000+
HK$1.730
2000+
HK$1.630
More Pricing...
Min: 10 / Mult: 10
5600pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
3416621

RoHS

Each
1+
HK$3.290
10+
HK$1.970
50+
HK$1.780
100+
HK$1.580
200+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
5600pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619083

RoHS

Each
1+
HK$3.130
10+
HK$1.850
50+
HK$1.590
100+
HK$1.330
200+
HK$1.150
More Pricing...
Min: 1 / Mult: 1
5600pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143911

RoHS

Each
1+
HK$3.950
10+
HK$2.580
50+
HK$2.070
100+
HK$1.550
200+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
5600pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143949

RoHS

Each
1+
HK$5.840
10+
HK$3.940
50+
HK$3.320
100+
HK$2.690
200+
HK$2.330
More Pricing...
Min: 1 / Mult: 1
5600pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
2819585
Each
10+
HK$4.620
50+
HK$3.940
100+
HK$3.260
500+
HK$3.030
1000+
HK$2.700
More Pricing...
Min: 10 / Mult: 10
5600pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015776
Each
10+
HK$6.680
50+
HK$5.780
100+
HK$4.880
500+
HK$3.800
1000+
HK$3.480
More Pricing...
Min: 10 / Mult: 10
5600pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
4143837

RoHS

Each
1+
HK$3.130
10+
HK$2.060
50+
HK$1.680
100+
HK$1.290
200+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
5600pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY