680pF Leaded MLCC Multilayer Ceramic Capacitors:

18 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2819646

RoHS

Each
10+
HK$2.510
100+
HK$2.090
500+
HK$1.360
1000+
HK$1.250
2000+
HK$1.170
More Pricing...
Min: 10 / Mult: 10
680pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2500257

RoHS

Each
1+
HK$13.470
10+
HK$10.360
50+
HK$9.550
100+
HK$7.480
500+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
680pF
3kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
1141770

RoHS

Each
10+
HK$1.730
100+
HK$1.140
500+
HK$0.987
1000+
HK$0.749
2500+
HK$0.720
More Pricing...
Min: 10 / Mult: 10
680pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
3289410

RoHS

Each
5+
HK$1.710
50+
HK$0.705
250+
HK$0.408
500+
HK$0.382
1000+
HK$0.356
More Pricing...
Min: 5 / Mult: 5
680pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
3013902

RoHS

Each
10+
HK$1.910
100+
HK$1.460
500+
HK$1.210
1000+
HK$1.080
2000+
HK$0.988
More Pricing...
Min: 10 / Mult: 10
680pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
3416622

RoHS

Each
1+
HK$2.390
10+
HK$1.430
50+
HK$1.350
100+
HK$1.270
200+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
680pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3812220

RoHS

Each
10+
HK$1.130
100+
HK$0.635
500+
HK$0.525
1000+
HK$0.415
2000+
HK$0.401
More Pricing...
Min: 10 / Mult: 10
680pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
4143992

RoHS

Each
1+
HK$2.640
10+
HK$1.720
50+
HK$1.420
100+
HK$1.120
200+
HK$0.955
More Pricing...
Min: 1 / Mult: 1
680pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143921

RoHS

Each
1+
HK$2.960
10+
HK$1.880
50+
HK$1.820
100+
HK$1.760
200+
HK$1.360
More Pricing...
Min: 1 / Mult: 1
680pF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4552055

RoHS

Each
1+
HK$16.200
10+
HK$11.020
50+
HK$10.040
250+
HK$9.050
500+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
680pF
3kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Goldmax 300 Series
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
4143812

RoHS

Each
1+
HK$2.470
10+
HK$1.620
50+
HK$1.340
100+
HK$1.060
200+
HK$0.913
More Pricing...
Min: 1 / Mult: 1
680pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
4143985

RoHS

Each
1+
HK$2.720
10+
HK$1.740
50+
HK$1.370
100+
HK$0.987
200+
HK$0.839
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143726

RoHS

Each
1+
HK$2.350
10+
HK$0.971
50+
HK$0.812
100+
HK$0.652
200+
HK$0.650
More Pricing...
Min: 1 / Mult: 1
680pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4143950

RoHS

Each
1+
HK$2.960
10+
HK$1.960
50+
HK$1.610
100+
HK$1.250
200+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
680pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
4143730

RoHS

Each
1+
HK$2.880
10+
HK$1.740
50+
HK$1.560
100+
HK$1.380
200+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3871643
Each
1+
HK$452.670
10+
HK$342.050
50+
HK$287.940
100+
HK$255.950
250+
HK$234.240
More Pricing...
Min: 1 / Mult: 1
680pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
ACR Series
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
1100511

RoHS

Each
1+
HK$4.530
50+
HK$3.070
100+
HK$2.160
250+
HK$1.960
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
Each
1+
HK$13.730
10+
HK$9.570
100+
HK$7.620
500+
HK$7.290
1000+
HK$6.840
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY