Leaded MLCC Multilayer Ceramic Capacitors:

2,203 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2860129

RoHS

Each
5+
HK$2.650
50+
HK$1.230
250+
HK$0.735
500+
HK$0.685
1000+
HK$0.635
More Pricing...
Min: 5 / Mult: 5
470pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860122

RoHS

Each
10+
HK$0.895
100+
HK$0.520
1000+
HK$0.461
4000+
HK$0.395
8000+
HK$0.354
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859998

RoHS

Each
10+
HK$1.750
100+
HK$1.130
500+
HK$1.020
1000+
HK$0.910
2500+
HK$0.875
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860125

RoHS

Each
10+
HK$0.800
100+
HK$0.482
500+
HK$0.448
1000+
HK$0.415
2000+
HK$0.389
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580604

RoHS

Each
10+
HK$2.690
50+
HK$2.030
100+
HK$1.770
500+
HK$1.310
1000+
HK$1.300
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3580594

RoHS

Each
10+
HK$1.800
100+
HK$1.170
500+
HK$1.050
1000+
HK$0.935
2500+
HK$0.910
More Pricing...
Min: 10 / Mult: 10
2200pF
200V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
2383396
Each
10+
HK$1.710
100+
HK$1.180
500+
HK$0.945
1000+
HK$0.770
2000+
HK$0.675
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2901311

RoHS

Each
1+
HK$6.090
50+
HK$5.070
100+
HK$4.280
250+
HK$3.750
500+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
2860127

RoHS

Each
10+
HK$0.740
100+
HK$0.482
500+
HK$0.444
Min: 10 / Mult: 10
47pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860126

RoHS

Each
10+
HK$1.560
100+
HK$0.890
500+
HK$0.735
1000+
HK$0.580
2500+
HK$0.545
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859999

RoHS

Each
10+
HK$1.670
100+
HK$1.080
1000+
HK$0.860
5000+
HK$0.805
10000+
HK$0.750
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860138

RoHS

Each
10+
HK$0.880
100+
HK$0.570
500+
HK$0.515
1000+
HK$0.505
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860075

RoHS

Each
10+
HK$1.130
100+
HK$0.635
500+
HK$0.525
1000+
HK$0.415
2500+
HK$0.401
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580614

RoHS

Each
5+
HK$21.610
50+
HK$15.250
250+
HK$12.650
500+
HK$10.510
1000+
HK$9.360
Min: 5 / Mult: 5
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3261708

RoHS

Each
10+
HK$1.940
100+
HK$1.330
500+
HK$1.070
2500+
HK$0.870
7000+
HK$0.760
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Each
10+
HK$1.580
100+
HK$1.090
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580602

RoHS

Each
10+
HK$4.410
50+
HK$3.530
100+
HK$3.020
500+
HK$2.490
Min: 10 / Mult: 10
4700pF
200V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K_G Series
-
5.1mm
3.2mm
5.1mm
-55°C
160°C
AEC-Q200
3580627

RoHS

Each
10+
HK$11.110
100+
HK$7.240
500+
HK$6.090
1000+
HK$5.630
2000+
HK$5.300
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3618853

RoHS

Each
1+
HK$2.550
10+
HK$1.480
50+
HK$1.430
100+
HK$1.380
200+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3580621

RoHS

Each
10+
HK$3.550
100+
HK$2.830
500+
HK$2.380
1000+
HK$2.060
2000+
HK$2.000
More Pricing...
Min: 10 / Mult: 10
0.033µF
200V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
Each
1+
HK$7.990
50+
HK$5.480
100+
HK$4.990
250+
HK$4.970
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1740555
Each
1+
HK$19.910
10+
HK$15.390
100+
HK$12.290
500+
HK$9.920
1000+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
1740729
Each
1+
HK$25.320
10+
HK$21.130
50+
HK$20.400
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
1740735
Each
1+
HK$57.490
5+
HK$50.300
10+
HK$41.680
25+
HK$37.370
50+
HK$34.490
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.19mm
10°C
85°C
-
3618921

RoHS

Each
5+
HK$4.360
50+
HK$2.070
250+
HK$1.420
500+
HK$1.330
1000+
HK$1.240
More Pricing...
Min: 5 / Mult: 5
0.1µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
1-25 of 2203 items
of 89 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY