Leaded MLCC Multilayer Ceramic Capacitors:

2,198 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141777

RoHS

Each
10+
HK$1.140
100+
HK$0.781
500+
HK$0.755
1000+
HK$0.495
2500+
HK$0.466
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1141775

RoHS

Each
10+
HK$1.100
100+
HK$0.630
500+
HK$0.580
1000+
HK$0.487
2500+
HK$0.470
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1457701

RoHS

Each
10+
HK$2.360
50+
HK$2.300
250+
HK$2.230
500+
HK$2.160
1000+
HK$2.090
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2112947

RoHS

Each
1+
HK$6.580
50+
HK$2.430
100+
HK$1.980
250+
HK$1.520
500+
HK$1.280
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-55°C
125°C
-
1216438

RoHS

Each
1+
HK$6.800
50+
HK$2.520
100+
HK$2.040
250+
HK$1.570
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1694230

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.530
2+
HK$0.714
3+
HK$0.552
5+
HK$0.427
10+
HK$0.384
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1694278

RoHS

Each (Cut from Ammo Pack)
1+
HK$2.040
2+
HK$0.943
3+
HK$0.725
5+
HK$0.559
10+
HK$0.504
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1650916
Each
10+
HK$5.620
50+
HK$4.820
100+
HK$4.020
500+
HK$3.930
1000+
HK$3.660
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2990790

RoHS

Each
1+
HK$8.480
10+
HK$5.970
50+
HK$5.870
100+
HK$5.760
200+
HK$4.560
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
1457655

RoHS

Each
10+
HK$1.070
100+
HK$0.790
500+
HK$0.510
1000+
HK$0.461
2000+
HK$0.420
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2309052

RoHS

Each
1+
HK$6.890
2+
HK$6.270
3+
HK$5.660
5+
HK$5.020
10+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-30°C
85°C
-
2112910

RoHS

Each
1+
HK$3.660
2+
HK$3.450
3+
HK$3.230
5+
HK$3.020
10+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
MLR Series
-
-
-
-
-30°C
85°C
-
1141772

RoHS

Each
10+
HK$0.965
100+
HK$0.638
500+
HK$0.622
1000+
HK$0.395
2500+
HK$0.374
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1694152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.664
500+
HK$0.511
2500+
HK$0.335
5000+
HK$0.302
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1216440

RoHS

Each
1+
HK$6.800
50+
HK$2.520
100+
HK$2.040
250+
HK$1.570
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1694309

RoHS

Each (Cut from Ammo Pack)
10+
HK$0.429
100+
HK$0.199
500+
HK$0.153
2500+
HK$0.118
5000+
HK$0.106
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2819565
Each
10+
HK$4.630
50+
HK$3.960
100+
HK$3.280
500+
HK$2.870
1000+
HK$2.610
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2191283
Each
1+
HK$32.850
10+
HK$24.830
100+
HK$20.900
500+
HK$18.580
1000+
HK$17.000
More Pricing...
Min: 1 / Mult: 1
-
50V
-
Radial Leaded
X7R
5mm
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
-
-
-55°C
125°C
-
3322725

RoHS

Each
1+
HK$1.900
10+
HK$0.979
100+
HK$0.683
500+
HK$0.584
1000+
HK$0.485
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2990833

RoHS

Each
1+
HK$11.680
50+
HK$7.660
100+
HK$5.430
250+
HK$5.030
500+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
0.1µF
1kV
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RDE Series
-
7.5mm
4.5mm
8mm
-55°C
125°C
-
1216443

RoHS

Each
1+
HK$23.200
50+
HK$7.900
100+
HK$6.480
250+
HK$5.500
500+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
2429328
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.880
50+
HK$4.310
100+
HK$3.730
500+
HK$3.410
1000+
HK$3.350
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2990793

RoHS

Each
5+
HK$5.680
50+
HK$3.750
250+
HK$2.890
500+
HK$2.680
1000+
HK$2.240
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
3619117

RoHS

Each
1+
HK$6.660
10+
HK$4.250
50+
HK$3.970
100+
HK$3.690
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
1100408

RoHS

Each
1+
HK$2.700
50+
HK$1.240
100+
HK$1.210
250+
HK$1.170
500+
HK$1.140
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
1-25 of 2198 items
of 88 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY