Leaded MLCC Multilayer Ceramic Capacitors:

25 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143922

RoHS

Each
1+
HK$5.130
10+
HK$2.670
50+
HK$2.280
100+
HK$1.870
200+
HK$1.650
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3618967

RoHS

Each
1+
HK$5.020
10+
HK$3.110
50+
HK$2.710
100+
HK$2.310
200+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3619041

RoHS

Each
5+
HK$3.700
50+
HK$2.250
250+
HK$1.500
500+
HK$1.480
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
10µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619098

RoHS

Each
1+
HK$4.440
10+
HK$2.710
50+
HK$2.680
100+
HK$2.650
200+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3618968

RoHS

Each
1+
HK$4.440
10+
HK$2.710
50+
HK$2.440
100+
HK$2.170
200+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
X5R
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3619042

RoHS

Each
1+
HK$2.720
10+
HK$1.620
50+
HK$1.610
100+
HK$1.590
200+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3772390

RoHS

Each
1+
HK$4.280
10+
HK$2.430
50+
HK$2.150
100+
HK$1.870
200+
HK$1.590
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619043

RoHS

Each
1+
HK$3.130
10+
HK$1.850
50+
HK$1.800
100+
HK$1.750
200+
HK$1.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3288101

RoHS

Each
1+
HK$2.550
10+
HK$1.360
50+
HK$1.210
100+
HK$1.060
200+
HK$0.908
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3288107

RoHS

Each
1+
HK$2.550
10+
HK$1.340
50+
HK$1.320
100+
HK$1.290
200+
HK$1.030
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3772379

RoHS

Each
1+
HK$3.870
10+
HK$2.340
50+
HK$2.290
100+
HK$2.230
200+
HK$1.740
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3618969

RoHS

Each
5+
HK$4.360
50+
HK$2.660
250+
HK$1.800
500+
HK$1.560
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3619146

RoHS

Each
5+
HK$10.690
50+
HK$7.010
250+
HK$4.780
500+
HK$4.720
1000+
HK$4.710
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 10%
Radial Leaded
X5R
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
4141095

RoHS

Each
1+
HK$10.940
10+
HK$7.150
50+
HK$6.730
100+
HK$6.310
200+
HK$5.470
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
4143893

RoHS

Each
1+
HK$13.340
10+
HK$9.330
50+
HK$8.080
100+
HK$6.830
200+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
4143953

RoHS

Each
1+
HK$11.690
10+
HK$8.100
50+
HK$7.040
100+
HK$5.980
200+
HK$5.330
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
4371810

RoHS

Each
1+
HK$11.020
10+
HK$7.640
50+
HK$6.640
100+
HK$5.640
200+
HK$4.930
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
X5R
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
4143952

RoHS

Each
1+
HK$8.550
10+
HK$5.490
50+
HK$5.310
100+
HK$5.130
200+
HK$4.090
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
4143845

RoHS

Each
1+
HK$8.550
10+
HK$5.490
50+
HK$4.950
100+
HK$4.410
200+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
3619099

RoHS

Each
5+
HK$4.360
50+
HK$2.660
250+
HK$1.800
500+
HK$1.770
1000+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
3619044

RoHS

Each
5+
HK$3.050
50+
HK$1.800
250+
HK$1.170
500+
HK$1.160
1000+
HK$0.976
More Pricing...
Min: 5 / Mult: 5
4.7µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619243

RoHS

Each
1+
HK$3.700
10+
HK$2.150
100+
HK$1.500
500+
HK$1.310
1000+
HK$1.110
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619248

RoHS

Each
1+
HK$2.220
10+
HK$1.440
100+
HK$0.954
500+
HK$0.938
1000+
HK$0.683
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X5R
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619045

RoHS

Each
1+
HK$2.470
10+
HK$1.470
100+
HK$0.954
500+
HK$0.880
1000+
HK$0.683
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X5R
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
3619246

RoHS

Each
1+
HK$3.210
10+
HK$1.970
100+
HK$1.900
500+
HK$0.946
1000+
HK$0.888
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
85°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY